Bourns SMLJ48A

Diode TVS Single Uni-Dir 48V 3KW 2-Pin DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage58.9 V
Clamping Voltage77.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage58.9 V
Max Operating Temperature150 °C
Max Power Dissipation3 kW
Max Reverse Leakage Current5 µA
Max Surge Current300 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current38.8 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMLJ48A.

element14 APAC
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
Factory Futures
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages12 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
element14
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+10.14%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.435
$ 0.435
Stock
223,045
143,265
143,265
Authorized Distributors
14
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
58.9 V
53.3 V
53.3 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
38.8 A
38.8 A
38.8 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMLJ48A.

Related Parts

Descriptions

Descriptions of Bourns SMLJ48A provided by its distributors.

Diode TVS Single Uni-Dir 48V 3KW 2-Pin DO-214AB
SMD TVS diode, Unidirectional, 3 kW, 48 V, DO-214AB, SMLJ48A
TVS Diodes / ESD Suppressors 48volts 5uA 38.8 Amps Uni-Dir
TVS DIODE 48VWM 77.4VC DO214AB
French Electronic Distributor since 1988
Diode, Full Reel; Product Range:Smlj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:48V; Clamping Voltage Max:77.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:53.3V Rohs Compliant: Yes |Bourns SMLJ48A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage58.9 V
Clamping Voltage77.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage58.9 V
Max Operating Temperature150 °C
Max Power Dissipation3 kW
Max Reverse Leakage Current5 µA
Max Surge Current300 A
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current38.8 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMLJ48A.

element14 APAC
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
Factory Futures
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages12 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
element14
Datasheet5 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago