MCC SMLJ40A-TP

SMLJ Series 64.5V 3000W Uni-Directional Transient Voltage Suppressor Diode - SMC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage64.5 V
CompositionZener
DirectionUnidirectional
Leakage Current5 µA
Max Breakdown Voltage49.1 V
Max Operating Temperature175 °C
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Peak Pulse Current46.4 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Dissipation3 kW
Power Line ProtectionNo
Reverse Breakdown Voltage44.4 V
Reverse Standoff Voltage40 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for MCC SMLJ40A-TP.

Future Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.41
$ 0.44
$ 0.44
Stock
28,887
136,328
136,328
Authorized Distributors
3
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
49.1 V
49.1 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
46.4 A
46.4 A
46.4 A

Engineering Resources

View Evaluation kits and Reference designs for MCC SMLJ40A-TP.

Related Parts

Descriptions

Descriptions of MCC SMLJ40A-TP provided by its distributors.

SMLJ Series 64.5V 3000W Uni-Directional Transient Voltage Suppressor Diode - SMC
3000W 46.4A 5Ã×A 64.5V 44.4V 40V 49.1V Unidirectional SMC(DO-214AB) TVS ROHS
TVS DIODE 40VWM 64.5VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage64.5 V
CompositionZener
DirectionUnidirectional
Leakage Current5 µA
Max Breakdown Voltage49.1 V
Max Operating Temperature175 °C
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Peak Pulse Current46.4 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Dissipation3 kW
Power Line ProtectionNo
Reverse Breakdown Voltage44.4 V
Reverse Standoff Voltage40 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for MCC SMLJ40A-TP.

Future Electronics
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant