MCC SMLJ24A-TP

3000W 77.2A 5Ã×A 38.9V 26.7V 24V 29.5V Unidirectional SMC(DO-214AB) Tvs Rohs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage26.7 V
Clamping Voltage38.9 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation3 kW
Max Surge Current77.2 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
PackagingTape and Reel
Peak Pulse Current77.2 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for MCC SMLJ24A-TP.

Future Electronics
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.41
$ 0.676
$ 0.676
Stock
141,088
344,159
344,159
Authorized Distributors
1
8
8
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
26.7 V
26.7 V
26.7 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
77.2 A
77.1 A
77.1 A

Engineering Resources

View Evaluation kits and Reference designs for MCC SMLJ24A-TP.

Related Parts

Descriptions

Descriptions of MCC SMLJ24A-TP provided by its distributors.

3000W 77.2A 5Ã×A 38.9V 26.7V 24V 29.5V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 24V 3KW 2-Pin SMC T/R
TVS DIODE 24VWM 38.9VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage26.7 V
Clamping Voltage38.9 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation3 kW
Max Surge Current77.2 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
PackagingTape and Reel
Peak Pulse Current77.2 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for MCC SMLJ24A-TP.

Future Electronics
Datasheet7 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant