ROHM SMLE13WBC8W1

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorWhite
MountSurface Mount
Technical
Forward Current5 mA
Forward Voltage2.9 V
Luminous Intensity140 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Dissipation66 mW
Reverse Voltage5 V
Test Current5 mA
Dimensions
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM SMLE13WBC8W1.

element14 APAC
Datasheet12 pages7 years ago
Future Electronics
Datasheet12 pages7 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet11 pages13 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for ROHM SMLE13WBC8W1.

Related Parts

Descriptions

Descriptions of ROHM SMLE13WBC8W1 provided by its distributors.

LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
SML-E13 Series White 0603 Diffused 120 mcd 2.9V Surface Mount EXCELED™ LED
LED, WHITE, 120MCD, 1608; LED Colour: White; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 5mA; Forward Voltage: 2.9V; Wavelength Typ: -; Luminous Intensity: 120mcd; Viewing Angle: -; Lens Shape: Rectangular; Product Range: EXCELED SML-E1x Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorWhite
MountSurface Mount
Technical
Forward Current5 mA
Forward Voltage2.9 V
Luminous Intensity140 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Dissipation66 mW
Reverse Voltage5 V
Test Current5 mA
Dimensions
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM SMLE13WBC8W1.

element14 APAC
Datasheet12 pages7 years ago
Future Electronics
Datasheet12 pages7 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant