ROHM SML-P12VTT86R

LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1006
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength630 nm
Forward Current20 mA
Forward Voltage2 V
Lens StyleColorless, Diffused, Square
Lens TransparencyClear
Luminous Intensity60 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation50 mW
Reverse Voltage5 V
Test Current20 mA
Wavelength630 nm
Dimensions
Height250 µm
Length1 mm
Width600 µm

Documents

Download datasheets and manufacturer documentation for ROHM SML-P12VTT86R.

Newark
Datasheet12 pages7 years ago
element14 APAC
Datasheet11 pages8 years ago
Future Electronics
Datasheet11 pages4 years ago
Datasheet12 pages7 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
TME
Datasheet12 pages6 years ago

Inventory History

3 month trend:
-23.16%

Engineering Resources

View Evaluation kits and Reference designs for ROHM SML-P12VTT86R.

Related Parts

Descriptions

Descriptions of ROHM SML-P12VTT86R provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R
SML-P1 Series Red 0402 Clear 60 mcd 2V Surface Mount PICOLED™ LED
Single Color LED, Red, Colorless Transparent, 0.6mm
LED, 1005, RED, 60MCD, 630NM; LED Color:Red; LED Mounting:SMD; LED Case Size:1005; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:630nm; Luminous Intensity:60mcd; Viewing Angle:-; Lens Shape:Square; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1006
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength630 nm
Forward Current20 mA
Forward Voltage2 V
Lens StyleColorless, Diffused, Square
Lens TransparencyClear
Luminous Intensity60 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation50 mW
Reverse Voltage5 V
Test Current20 mA
Wavelength630 nm
Dimensions
Height250 µm
Length1 mm
Width600 µm

Documents

Download datasheets and manufacturer documentation for ROHM SML-P12VTT86R.

Newark
Datasheet12 pages7 years ago
element14 APAC
Datasheet11 pages8 years ago
Future Electronics
Datasheet11 pages4 years ago
Datasheet12 pages7 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
TME
Datasheet12 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant