ROHM SML-P11UTT86R

Red 2.5 mcd 1.8 V 621 nm 0402 (1006 Metric) Surface Mount LED Indication
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength621 nm
Forward Current1 mA
Forward Voltage1.8 V
Lens StyleColorless, Diffused, Square
Lens TransparencyClear
Luminous Intensity2.5 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation50 mW
Reverse Voltage5 V
Test Current1 mA
Wavelength621 nm
Dimensions
Height250 µm
Length1 mm
Width600 µm

Documents

Download datasheets and manufacturer documentation for ROHM SML-P11UTT86R.

Newark
Datasheet11 pages7 years ago
element14 APAC
Datasheet8 pages8 years ago
Future Electronics
Datasheet10 pages4 years ago
TME
Datasheet10 pages4 years ago

Inventory History

3 month trend:
+3.64%

Engineering Resources

View Evaluation kits and Reference designs for ROHM SML-P11UTT86R.

Related Parts

Descriptions

Descriptions of ROHM SML-P11UTT86R provided by its distributors.

Red 2.5 mcd 1.8 V 621 nm 0402 (1006 Metric) Surface Mount LED Indication
LED Uni-Color Red Chip LED 2-Pin 0402 T/R
Single Color LED, Red, Colorless Transparent, 0.6mm
LED, RED, 2.5MCD, 621NM, 0402; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 1mA; Forward Voltage: 1.8V; Wavelength Typ: 621nm; Luminous Intensity: 2.5mcd; Viewing Angle: -; Lens Shape: Square; Prod

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P11UTT86 (R)

Technical Specifications

Physical
Case/Package0402
ColorRed
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength621 nm
Forward Current1 mA
Forward Voltage1.8 V
Lens StyleColorless, Diffused, Square
Lens TransparencyClear
Luminous Intensity2.5 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation50 mW
Reverse Voltage5 V
Test Current1 mA
Wavelength621 nm
Dimensions
Height250 µm
Length1 mm
Width600 µm

Documents

Download datasheets and manufacturer documentation for ROHM SML-P11UTT86R.

Newark
Datasheet11 pages7 years ago
element14 APAC
Datasheet8 pages8 years ago
Future Electronics
Datasheet10 pages4 years ago
TME
Datasheet10 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant