ROHM SML-M13DTT86

LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorOrange
Lens StyleColorless, Rectangular
Lens TransparencyClear
Luminous Flux1 Zlm
Luminous Intensity200 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM SML-M13DTT86.

Rohm SCT
Datasheet11 pages4 years ago
Upverter
Datasheet12 pages6 years ago

Inventory History

3 month trend:
+20.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SML-M13DTT86.

Related Parts

Descriptions

Descriptions of ROHM SML-M13DTT86 provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R
0805 LED COMPACT REFL ORN 605N
Product Description Demo for Development.
LED, ORANGE, 160MCD, 605NM; LED Color:Orange; LED Mounting:SMD; LED Case Size:0805 [2012 Metric]; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:605nm; Luminous Intensity:160mcd; Viewing Angle:-; Lens Shape:Rectangular RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorOrange
Lens StyleColorless, Rectangular
Lens TransparencyClear
Luminous Flux1 Zlm
Luminous Intensity200 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM SML-M13DTT86.

Rohm SCT
Datasheet11 pages4 years ago
Upverter
Datasheet12 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant