Lumex SML-LXR85UPGC-TR

Green 0.5 x 3.2 mm 160° Water Clear 45 mcd 2.2 V Right Angle Surface Mount LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SML-LXR85UPGC-TR 2,969 Buy Now »
USD
0.491 0.491
Newark
28M9277 2,969 Buy Now »
USD
0.393
Future Electronics
SML-LXR85UPGC-TR 0 ··
USD
0.750
Digi-Key
67-1715-2-ND 0 ··
USD
0.681
Farnell
2062251 5,560 Buy Now »
GBP
0.852 0.706 0.633 0.545 0.482
element14 APAC
1797695 2,969 Buy Now »
CNY
10.87 10.87 10.54 9.88 4.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LXR85UPGC-TR Contact ··
XS Micro
SML-LXR85UPGC-TR Contact ··

Descriptions

; Luminous Intensity:45µcd; Viewing Angle:160°; Forward Current:160mA; Forward Voltage:3.5V; Color:Ultra Pure Green; LED Color:Green; Leaded Process Compatible:No; Lens Color:Clear; Lens Style:0.5 x 3.2mm PACKAGE ;RoHS Compliant: Yes
Newark
Green 0.5 x 3.2 mm 160° Water Clear 45 mcd 2.2 V Right Angle Surface Mount LED
Future Electronics
LED, GREEN, 45MCD, 525NM
element14 APAC
LED, GREEN, 45MCD, 525NM
Farnell
LED GREEN CLEAR 2SMD R/A
Digi-Key
LED Uni-Color Green 525nm 2-Pin SMD T/R
Verical

Technical Specifications

Lead-Free Status Lead Free
Lens Color Clear
Luminous Intensity 45 mcd
Forward Voltage 3.5 V
Lens Type Non-Diffused
Size-Width 1 mm
Number of Pins 2
Case / Package / Footprint 0805
Mounting Type Surface Mount
Wavelength 525 nm
Size-Length 3.2 mm
Case / Package (SI) 2012
Viewing Angle 160 °
Color Green
Size-Height 1.5 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant

Documents

Mouser
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 2 pages 5 years ago

Images

Alternate Names

LUM SML-LXR85UPGC-TR
LUMEX INC SML-LXR85UPGC-TR
Lumex Opto/Components Inc SML-LXR85UPGC-TR
LUMEX OPTO SML-LXR85UPGC-TR
LUMX SML-LXR85UPGC-TR
LUMEX OPTO COMPONENTS SML-LXR85UPGC-TR
LUMEX ITW SML-LXR85UPGC-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LXR85UPGC-TR
LUMEX OPTO COMPONEN SML-LXR85UPGC-TR
LUMEX OPT SML-LXR85UPGC-TR
LUMEX INCORPORATED SML-LXR85UPGC-TR
Lumex Opto/Comp SML-LXR85UPGC-TR
LUMEX OPTO COMPONENT SML-LXR85UPGC-TR
ITW Lumex SML-LXR85UPGC-TR
LUMEX OPTOELECTRONICS SML-LXR85UPGC-TR
Lumex (Digi-Key) SML-LXR85UPGC-TR
LUMEX CORP SML-LXR85UPGC-TR
LUMEX OPTOELECT SML-LXR85UPGC-TR
LUMEX INCORPATED SML-LXR85UPGC-TR
LUMEX OPTO/COMP INC SML-LXR85UPGC-TR
LUMEX OPOTO SML-LXR85UPGC-TR
LUMEX COPRORATION SML-LXR85UPGC-TR

Search for other parts like SML-LXR85 »