Lumex SML-LXL1206GC-TR

LED; Green; 20 mcd (Typ.) @ 25 degC (Axial); 2.1 V (Typ.) @ 25 degC (Forward);

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-2236-1-ND 243 Buy Now »
USD
0.580 0.430 0.228 0.107 0.107
67-2236-6-ND 243 Buy Now »
USD
0.580 0.430 0.228 0.107 0.107
67-2236-2-ND 0 ··
USD
0.069
Newark 2
70M9168 2,139 Buy Now »
USD
0.079 0.079 0.072 0.072 0.067
58K2287 4,000 Buy Now »
USD
0.052
Future Electronics
SML-LXL1206GC-TR 24,000 Buy Now »
USD
0.056
Mouser
696-SML-L1206GCTR 5,939 Buy Now »
USD
0.240 0.240 0.200 0.140 0.087
Beyond Components
SML-LXL1206GC-TR 0 ··
USD
0.090 0.090 0.090 0.090 0.090
Allied Electronics
70127519 1,196 Buy Now »
USD
0.151 0.151 0.151 0.151 0.151
Farnell 2
2062323 139 Buy Now »
GBP
0.189 0.161 0.124 0.079 0.047
1610882 139 Buy Now »
GBP
0.111 0.091 0.070 0.060 0.056
element14 APAC
2062323 2,500 Buy Now »
SGD
0.376 0.376 0.313 0.220 0.137
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SML-LXL1206GC-TR 2,120 Buy Now »
USD
0.689 0.344 0.207 0.138 0.138
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LXL1206GC-TR Contact ··
XS Micro
SML-LXL1206GC-TR Contact ··
Freelance Electronics
SML-LXL1206GC-TR Contact Buy Now »

Descriptions

Surface Mount LED Lamps Surface Mount LEDs
Mouser
Green 3 x 1.6 mm 20° Water Clear 20 mcd 2.1 V PCB Surface Mount LED
Future Electronics
LED, GREEN, 1.1MM, 20MCD, 565NM
Farnell
LED GREEN CLEAR 1206 SMD
Digi-Key
LED, 1.1MM, GREEN, 20MCD, 565NM
element14 APAC
LED Lamp; Luminous Intensity:20µcd; Viewing Angle:20°; Forward Current:25mA; Forward Voltage:2.2V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Lens Color:Clear; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Newark
LED; Green; 20 mcd (Typ.) @ 25 degC (Axial); 2.1 V (Typ.) @ 25 degC (Forward);
Allied Electronics

Technical Specifications

Lens Type Non-Diffused
Size-Height 1.4986 mm
Luminous Intensity 20 mcd
Number of Pins 2
Lead-Free Status Lead Free
Viewing Angle 20 °
Mounting Type Surface Mount Vertical
Wavelength 565 nm
Forward Voltage 2.1 V
Case / Package (SI) 3216
Lens Color Clear
Case / Package / Footprint 1206
Color Green
RoHS Compliant

Documents

Newark
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 13 years ago
Future Electronics
Datasheet 1 page 6 years ago

Images

Alternate Names

LUM SML-LXL1206GC-TR
LUMEX INC SML-LXL1206GC-TR
Lumex Opto/Components Inc SML-LXL1206GC-TR
LUMEX OPTO SML-LXL1206GC-TR
LUMX SML-LXL1206GC-TR
LUMEX OPTO COMPONENTS SML-LXL1206GC-TR
LUMEX ITW SML-LXL1206GC-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LXL1206GC-TR
LUMEX OPTO COMPONEN SML-LXL1206GC-TR
LUMEX OPT SML-LXL1206GC-TR
LUMEX INCORPORATED SML-LXL1206GC-TR
Lumex Opto/Comp SML-LXL1206GC-TR
LUMEX OPTO COMPONENT SML-LXL1206GC-TR
ITW Lumex SML-LXL1206GC-TR
LUMEX OPTOELECTRONICS SML-LXL1206GC-TR
Lumex (Digi-Key) SML-LXL1206GC-TR
LUMEX CORP SML-LXL1206GC-TR
LUMEX OPTOELECT SML-LXL1206GC-TR
LUMEX INCORPATED SML-LXL1206GC-TR
LUMEX OPTO/COMP INC SML-LXL1206GC-TR
LUMEX OPOTO SML-LXL1206GC-TR
LUMEX COPRORATION SML-LXL1206GC-TR

Search for other parts like SML-LXL1206 »