Lumex SML-LX2832IC-TR

Red 2.8 x 3.2 mm 120° Water Clear 25 mcd 2 V Reflector Surface Mount LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-1364-1-ND 5,975 Buy Now »
USD
0.600 0.464 0.301 0.172 0.172
67-1364-6-ND 5,975 Buy Now »
USD
0.600 0.464 0.301 0.172 0.172
67-1364-2-ND 4,000 Buy Now »
USD
0.120
Newark 2
75K1469 1,621 Buy Now »
USD
0.364 0.302 0.232 0.197 0.184
58K2332 2,000 Buy Now »
USD
0.138
Mouser
696-SML-LX2832IC 6,338 Buy Now »
USD
0.420 0.420 0.234 0.156 0.109
Onlinecomponents.com
SMLLX2832ICTR 3,448 Buy Now »
USD
0.156 0.156 0.132 0.115 0.099
Master Electronics
SMLLX2832ICTR 3,034 ··
USD
0.156 0.156 0.132 0.115 0.099
Future Electronics
SML-LX2832IC-TR 0 ··
USD
0.137 0.137 0.137 0.133 0.133
Allied Electronics
70127522 0 ··
USD
0.125
Farnell
2062282 1,621 Buy Now »
GBP
0.088 0.077 0.074 0.071 0.070
element14 APAC 2
1164384 1,621 Buy Now »
CNY
2.77 2.77 1.54 1.03 0.850
1020487 2,000 Buy Now »
CNY
2.00
Electro Sonic
SMLLX2832ICTR 3,448 Buy Now »
USD
0.165 0.165 0.140 0.122 0.105
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
SML-LX2832IC-TR 1,980 Buy Now »
Freelance Electronics
SML-LX2832IC-TR 1,800 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Area51
SML-LX2832IC-TR 4,133 ··
USD
0.100 0.100 0.100 0.100 0.100
South Electronics
SML-LX2832IC-TR 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LX2832IC-TR Contact ··
XS Micro
SML-LX2832IC-TR Contact ··

Descriptions

2.8x3.2mm SMD LED,REFLCTR,635RED CLR,T&R
Master Electronics
LED SMT RED T/R
Component Electronics
LED; Luminous Intensity:25µcd; Viewing Angle:120°; Forward Current:30mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:3.2 x 2.8mm; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Newark
LED, RED, 2.4MM, 25MCD, 635NM; Bulb Size:2.4mm; LED Colour:Red; Luminous Intensity:25mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:635nm; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013)
element14 APAC
Red 2.8 x 3.2 mm 120° Water Clear 25 mcd 2 V Reflector Surface Mount LED
Future Electronics
2.8x3.2mm SMD LED,REFLCTR,635RED CLR,T&R
Onlinecomponents.com
LED, RED, 2.4MM, 25MCD, 635NM; Bulb Size:2.4mm; LED Colour:Red; Luminous Intensity:25mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:635nm; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013)
Farnell
LED RED CLEAR 2PLCC SMD
Digi-Key
Surface Mount LED Lamps 2.8mm x 3.2mm Red
Mouser
LED; Red;25mcd;0.094In.Dia.;SMD;160mA If;2V Vf;120deg;635nm;Water Clea
Allied Electronics

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Forward Voltage 2 V
RoHS Compliant
Number of Pins 2
Size-Width 2.8 mm
Viewing Angle 120 °
Lens Color Clear
Size-Length 3.2 mm
Size-Diameter 2.3876 mm
Luminous Intensity 25 mcd
Lead-Free Status Lead Free
Peak Wavelength 635 nm
Color Red
Wavelength 635 nm
Lens Type Non-Diffused
Size-Height 1.9 mm
Mounting Type Surface Mount Vertical

Documents

Farnell
Datasheet 1 page 6 years ago
Mouser
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 13 years ago
Datasheet 2 pages 7 years ago
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 2 pages 3 years ago

Images

Alternate Names

LUM SML-LX2832IC-TR
LUMEX INC SML-LX2832IC-TR
Lumex Opto/Components Inc SML-LX2832IC-TR
LUMEX OPTO SML-LX2832IC-TR
LUMX SML-LX2832IC-TR
LUMEX OPTO COMPONENTS SML-LX2832IC-TR
LUMEX ITW SML-LX2832IC-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LX2832IC-TR
LUMEX OPTO COMPONEN SML-LX2832IC-TR
LUMEX OPT SML-LX2832IC-TR
LUMEX INCORPORATED SML-LX2832IC-TR
Lumex Opto/Comp SML-LX2832IC-TR
LUMEX OPTO COMPONENT SML-LX2832IC-TR
ITW Lumex SML-LX2832IC-TR
LUMEX OPTOELECTRONICS SML-LX2832IC-TR
Lumex (Digi-Key) SML-LX2832IC-TR
LUMEX CORP SML-LX2832IC-TR
LUMEX OPTOELECT SML-LX2832IC-TR
LUMEX INCORPATED SML-LX2832IC-TR
LUMEX OPTO/COMP INC SML-LX2832IC-TR
LUMEX OPOTO SML-LX2832IC-TR
LUMEX COPRORATION SML-LX2832IC-TR

Search for other parts like SML-LX2832 »