Lumex SML-LX1610UPGC/A

LED, HIGH POWER 1 WATT, 525NM, 10.60 X 10MM ULTRA PURE GREEN, 170 DEG VIEW ANGGL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-2039-ND 49 Buy Now »
USD
11.78 10.67 7.11 5.78 5.33
Mouser
696-SML-LX1610UPGCA 98 Buy Now »
USD
9.42 8.53 5.69 5.31 5.31
Newark
22M4354 0 ··
USD
7.46 5.79 5.79
Future Electronics
SML-LX1610UPGC/A 0 ··
USD
5.49 5.29 5.29
Allied Electronics
70127325 0 ··
USD
4.32 3.50 3.33
Farnell
1855618 0 ··
GBP
2.69 2.29 2.02 2.02 2.02
element14 APAC
1855618 0 ··
SGD
14.74 13.35 8.91 8.31 8.31
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LX1610UPGC/A Contact ··

Descriptions

LED, POWER ILLUMINATOR, GREEN; Series:ASTRALED; LED Colour:Green; Luminous Flux @ Test:25lm; Wavelength Typ:525nm; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:4V; Power Dissipation Pd:1.5W; Viewing Angle:110°; LED Mounting:SMD; Operating Temperature Range:-20°C to +70°C; No. of Pins:2; Power Dissipation Pd:1.5W
element14 APAC
High Power LEDs HI-PWR ULT PRE GRN 525nm CLRWTR
Mouser
SML-LX1610 Series 10.6 x 10 mm Green 110 º High Power 25 lm LED
Future Electronics
LED 10.60X10MM 525NM GRN CLR SMD
Digi-Key
LED, POWER ILLUMINATOR, GREEN; LED Colour:Green; Luminous Flux @ Test:25lm; Wavelength Typ:525nm; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:4V; Power Dissipation Pd:1.5W; Viewing Angle:110°; LED Mounting:SMD; No. of Pins:2; Operating Temperature Range:-20°C to +70°C
Farnell
Power LED Illuminator; LED Color:Green; Viewing Angle:110°; Forward Current:350mA; Forward Voltage:3.5V; Color:Green; Input Current:350mA; LED Gas Type:InGaN; Leaded Process Compatible:Yes; Lens Color:Clear; Luminous Flux:25lm ;RoHS Compliant: Yes
Newark
LED, HIGH POWER 1 WATT, 525NM, 10.60 X 10MM ULTRA PURE GREEN, 170 DEG VIEW ANGGL
Allied Electronics

Technical Specifications

Color Green
Viewing Angle 110 °
Wavelength 525 nm
Input Current 350 mA
Forward Voltage 3.5 V
Lens Color Clear
Size-Width 10 mm
Mounting Type Surface Mount
Power Dissipation 1.5 W
RoHS Compliant
Number of Pins 2
Size-Length 10.6 mm
Lead-Free Status Lead Free
Voltage Rating (DC) 3.5 V
Packaging Tube
Power Rating 1.5 W
Supply Current 350 mA

Documents

Mouser
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago

Images

Alternate Names

LUM SML-LX1610UPGC/A
LUMEX INC SML-LX1610UPGC/A
Lumex Opto/Components Inc SML-LX1610UPGC/A
LUMEX OPTO SML-LX1610UPGC/A
LUMX SML-LX1610UPGC/A
LUMEX OPTO COMPONENTS SML-LX1610UPGC/A
LUMEX ITW SML-LX1610UPGC/A
LUMEX OPTO/COMPONENTS INC (VA) SML-LX1610UPGC/A
LUMEX OPTO COMPONEN SML-LX1610UPGC/A
LUMEX OPT SML-LX1610UPGC/A
LUMEX INCORPORATED SML-LX1610UPGC/A
Lumex Opto/Comp SML-LX1610UPGC/A
LUMEX OPTO COMPONENT SML-LX1610UPGC/A
ITW Lumex SML-LX1610UPGC/A
LUMEX OPTOELECTRONICS SML-LX1610UPGC/A
Lumex (Digi-Key) SML-LX1610UPGC/A
LUMEX CORP SML-LX1610UPGC/A
LUMEX OPTOELECT SML-LX1610UPGC/A
LUMEX INCORPATED SML-LX1610UPGC/A
LUMEX OPTO/COMP INC SML-LX1610UPGC/A
LUMEX OPOTO SML-LX1610UPGC/A
LUMEX COPRORATION SML-LX1610UPGC/A

Search for other parts like SML-LX1610 »