Lumex SML-LX1210SRSRC-TR

Red/Green 2.7 x 3.2 mm 1210 180° Water Clear 15 mcd 1.7 V PCB Chip SMT LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-1360-1-ND 4,781 Buy Now »
USD
0.670 0.516 0.372 0.222 0.222
67-1360-6-ND 4,781 Buy Now »
USD
0.670 0.516 0.372 0.222 0.222
67-1360-2-ND 0 ··
USD
0.168
Mouser
696-SMLLX1210SRSRC 2,419 Buy Now »
USD
0.510 0.510 0.330 0.222 0.162
Future Electronics
SML-LX1210SRSRC-TR 3,000 Buy Now »
USD
0.190
Newark
60K6781 0 ··
USD
0.188
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LX1210SRSRC-TR Contact ··

Descriptions

LED Lamp; Luminous Intensity:15µcd; Viewing Angle:160°; Forward Current:30mA; Forward Voltage:1.7V; Color:Super Red/Super Red; LED Color:Super Intensity Red/Super Intensity Red; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes
Newark
LED RED CLEAR 1210 SMD
Digi-Key
Red/Green 2.7 x 3.2 mm 1210 180° Water Clear 15 mcd 1.7 V PCB Chip SMT LED
Future Electronics
Surface Mount LED Lamps Dual Super Red Water Clear
Mouser

Technical Specifications

Luminous Intensity 15 mcd
Forward Voltage 1.7 V
RoHS Compliant
Size-Width 2.7 mm
Case / Package / Footprint 1210
Color Red
Lens Color Clear
Size-Length 3.2 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Mounting Type Surface Mount
Wavelength 660 nm
Number of Pins 4
Size-Height 1.1 mm
Lead-Free Status Lead Free
Viewing Angle 160 °
Lens Type Non-Diffused

Documents

Newark
Datasheet 1 page 13 years ago

Alternate Names

LUM SML-LX1210SRSRC-TR
LUMEX INC SML-LX1210SRSRC-TR
Lumex Opto/Components Inc SML-LX1210SRSRC-TR
LUMEX OPTO SML-LX1210SRSRC-TR
LUMX SML-LX1210SRSRC-TR
LUMEX OPTO COMPONENTS SML-LX1210SRSRC-TR
LUMEX ITW SML-LX1210SRSRC-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LX1210SRSRC-TR
LUMEX OPTO COMPONEN SML-LX1210SRSRC-TR
LUMEX OPT SML-LX1210SRSRC-TR
LUMEX INCORPORATED SML-LX1210SRSRC-TR
Lumex Opto/Comp SML-LX1210SRSRC-TR
LUMEX OPTO COMPONENT SML-LX1210SRSRC-TR
ITW Lumex SML-LX1210SRSRC-TR
LUMEX OPTOELECTRONICS SML-LX1210SRSRC-TR
Lumex (Digi-Key) SML-LX1210SRSRC-TR
LUMEX CORP SML-LX1210SRSRC-TR
LUMEX OPTOELECT SML-LX1210SRSRC-TR
LUMEX INCORPATED SML-LX1210SRSRC-TR
LUMEX OPTO/COMP INC SML-LX1210SRSRC-TR
LUMEX OPOTO SML-LX1210SRSRC-TR
LUMEX COPRORATION SML-LX1210SRSRC-TR

Search for other parts like SML-LX1210 »