Lumex SML-LX1206UPGC-TR

Surface Mount LED Lamps 1206 Green

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
696-SML-LX1206UPGC 1,998 Buy Now »
USD
3.84 3.84 3.36 2.40 0.695
Newark
28M9282 0 ··
USD
1.51
Digi-Key
67-1700-2-ND 0 ··
USD
0.711
Farnell
2062254 2,753 Buy Now »
GBP
1.78 1.78 1.78 1.78 1.78
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LX1206UPGC-TR Contact ··

Descriptions

Surface Mount LED Lamps 1206 Green
Mouser
LED, GREEN, 2MM, 45MCD, 525NM
Farnell
LED GREEN CLEAR 1206 SMD
Digi-Key
LED Lamp; Luminous Intensity:45µcd; Viewing Angle:140°; Forward Current:140mA; Forward Voltage:3.5V; Color:Ultra Pure Green; LED Color:Super Intensity Green; Leaded Process Compatible:No; Lens Color:Clear ;RoHS Compliant: Yes
Newark
LED, GREEN, 45MCD, 525NM; Bulb Size:2mm x 1.6mm; LED Color:Green; Luminous Intensity:45mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.5V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:525nm
element14 APAC

Technical Specifications

Size-Width 1.6 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 1206
Forward Voltage 3.5 V
RoHS Compliant
Lens Type Non-Diffused
Size-Length 3.2 mm
Viewing Angle 140 °
Lens Color Clear
Wavelength 525 nm
Number of Pins 2
Size-Height 1.1 mm
Lead-Free Status Contains Lead
Case / Package (SI) 3216
Color Green
Mounting Type Surface Mount Vertical
Luminous Intensity 45 mcd

Documents

Digi-Key
Datasheet 1 page 11 years ago

Images

Alternate Names

LUM SML-LX1206UPGC-TR
LUMEX INC SML-LX1206UPGC-TR
Lumex Opto/Components Inc SML-LX1206UPGC-TR
LUMEX OPTO SML-LX1206UPGC-TR
LUMX SML-LX1206UPGC-TR
LUMEX OPTO COMPONENTS SML-LX1206UPGC-TR
LUMEX ITW SML-LX1206UPGC-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LX1206UPGC-TR
LUMEX OPTO COMPONEN SML-LX1206UPGC-TR
LUMEX OPT SML-LX1206UPGC-TR
LUMEX INCORPORATED SML-LX1206UPGC-TR
Lumex Opto/Comp SML-LX1206UPGC-TR
LUMEX OPTO COMPONENT SML-LX1206UPGC-TR
ITW Lumex SML-LX1206UPGC-TR
LUMEX OPTOELECTRONICS SML-LX1206UPGC-TR
Lumex (Digi-Key) SML-LX1206UPGC-TR
LUMEX CORP SML-LX1206UPGC-TR
LUMEX OPTOELECT SML-LX1206UPGC-TR
LUMEX INCORPATED SML-LX1206UPGC-TR
LUMEX OPTO/COMP INC SML-LX1206UPGC-TR
LUMEX OPOTO SML-LX1206UPGC-TR
LUMEX COPRORATION SML-LX1206UPGC-TR

Search for other parts like SML-LX1206 »