Lumex SML-LX1206SUGC-TR

Super Ultra Green 3.2 x 1.6 mm 1206 140° Water Clear 45 mcd 2.2 V PCB SMT LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-1698-1-ND 18,982 Buy Now »
USD
0.640 0.490 0.353 0.211 0.211
67-1698-6-ND 18,982 Buy Now »
USD
0.640 0.490 0.353 0.211 0.211
67-1698-2-ND 18,000 Buy Now »
USD
0.160
Mouser
696-SML-LX1206SUGC 11,187 Buy Now »
USD
0.640 0.490 0.355 0.211 0.159
Newark
45K1224 0 ··
USD
0.061
Onlinecomponents.com
SMLLX1206SUGCTR 5,800 Buy Now »
USD
0.065 0.065 0.056 0.052 0.045
Master Electronics
SMLLX1206SUGCTR 5,104 ··
USD
0.065 0.065 0.056 0.052 0.045
Allied Electronics
70127300 6,470 Buy Now »
USD
0.334 0.334 0.238 0.167 0.139
Future Electronics
SML-LX1206SUGC-TR 0 ··
USD
0.072 0.072 0.072 0.070 0.070
Edge Electronics
SML-LX1206SUGC-TR 0 ··
element14 APAC
1901931 0 ··
SGD
0.540 0.540 0.504 0.486 0.486
Electro Sonic
SMLLX1206SUGCTR 5,800 Buy Now »
USD
0.069 0.069 0.059 0.055 0.048
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
SML-LX1206SUGC-TR 5,060 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SML-LX1206SUGC-TR Contact ··
North Star Micro
SML-LX1206SUGC-TR Contact ··
XS Micro
SML-LX1206SUGC-TR Contact ··

Descriptions

Surface Mount LED Lamps 1206 Green
Mouser
LED GREEN CLEAR 1206 SMD
Digi-Key
LED Uni-Color Green 574nm 2-Pin SMD T/R
North Star Micro
LED, SMT 1206, GREEN; Bulb Size:1.6mm x 3.2mm; LED Colour:Green; Luminous Intensity:45mcd; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:574nm; SVHC:No SVHC (20-Jun-2013)
element14 APAC
1.6X3.0mm SMD LED, 574nmAlInGaP GREEN
Onlinecomponents.com
LED; 3.2 X 1.6MM SMD PCB SUPER ULTRA GREEN ALLNGAP
Allied Electronics
1.6X3.0mm SMD LED, 574nmAlInGaP GREEN
Master Electronics
Super Ultra Green 3.2 x 1.6 mm 1206 140° Water Clear 45 mcd 2.2 V PCB SMT LED
Future Electronics

Technical Specifications

Size-Height 1.1 mm
Luminous Intensity 45 mcd
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 1206
Color Green
Mounting Type Surface Mount Vertical
Wavelength 574 nm
Forward Voltage 2.2 V
Size-Length 3.2 mm
Lead-Free Status Lead Free
RoHS Compliant
Case / Package (SI) 3216
Viewing Angle 140 °
Lens Type Non-Diffused
Size-Width 1.6 mm

Documents

Future Electronics
Datasheet 1 page 8 years ago
Datasheet 2 pages 4 years ago
Mouser
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Digi-Key
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago

Images

Alternate Names

LUM SML-LX1206SUGC-TR
LUMEX INC SML-LX1206SUGC-TR
Lumex Opto/Components Inc SML-LX1206SUGC-TR
LUMEX OPTO SML-LX1206SUGC-TR
LUMX SML-LX1206SUGC-TR
LUMEX OPTO COMPONENTS SML-LX1206SUGC-TR
LUMEX ITW SML-LX1206SUGC-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LX1206SUGC-TR
LUMEX OPTO COMPONEN SML-LX1206SUGC-TR
LUMEX OPT SML-LX1206SUGC-TR
LUMEX INCORPORATED SML-LX1206SUGC-TR
Lumex Opto/Comp SML-LX1206SUGC-TR
LUMEX OPTO COMPONENT SML-LX1206SUGC-TR
ITW Lumex SML-LX1206SUGC-TR
LUMEX OPTOELECTRONICS SML-LX1206SUGC-TR
Lumex (Digi-Key) SML-LX1206SUGC-TR
LUMEX CORP SML-LX1206SUGC-TR
LUMEX OPTOELECT SML-LX1206SUGC-TR
LUMEX INCORPATED SML-LX1206SUGC-TR
LUMEX OPTO/COMP INC SML-LX1206SUGC-TR
LUMEX OPOTO SML-LX1206SUGC-TR
LUMEX COPRORATION SML-LX1206SUGC-TR

Search for other parts like SML-LX1206 »