ROHM SML-D12U8WT86

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R / LED RED DIFFUSED 0603 SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorClear, Diffused, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength620 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyDiffused
Luminous Flux1 Zlm
Luminous Intensity63 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierSML-D12U8WT86
Min Operating Temperature-40 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation54 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle160 °
Wavelength620 nm
Dimensions
Height650 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM SML-D12U8WT86.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
_legacy Avnet
Datasheet3 pages16 years ago
Rohm SCT
Datasheet11 pages4 years ago
Future Electronics
Datasheet11 pages5 years ago
Datasheet11 pages7 years ago
Datasheet4 pages11 years ago
TME
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago

Inventory History

3 month trend:
-5.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SML-D12U8WT86.

Related Parts

Descriptions

Descriptions of ROHM SML-D12U8WT86 provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R / LED RED DIFFUSED 0603 SMD
LED Red 620nm Standard Diffused 0603 | ROHM Semiconductor SML-D12U8WT86
Single Color LED, Red, Diffused Milky White, 1.2mm
SML-D12 Series Red 0603 Diffused 63 mcd 2.2V Surface Mount LED
LED, RED, 63MCD, 620NM, 0603; LED Colour: Red; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 620nm; Luminous Intensity: 63mcd; Viewing Angle: -; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-D12U8WT86.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorClear, Diffused, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength620 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyDiffused
Luminous Flux1 Zlm
Luminous Intensity63 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierSML-D12U8WT86
Min Operating Temperature-40 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation54 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle160 °
Wavelength620 nm
Dimensions
Height650 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM SML-D12U8WT86.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
_legacy Avnet
Datasheet3 pages16 years ago
Rohm SCT
Datasheet11 pages4 years ago
Future Electronics
Datasheet11 pages5 years ago
Datasheet11 pages7 years ago
Datasheet4 pages11 years ago
TME
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant