Try the Octopart BOM Tool! Ad
octopart.com

Rohm SML-412MWT86


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
SML-412MWT86 40,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
SML-412MWT86 Contact Send RFQ »
North Star Micro
SML-412MWT86 Contact ··

Technical Specifications

RoHS Compliant
Viewing Angle 150 °
Lead-Free Status Lead Free
Lens Color Transparent
Mounting Type Surface Mount Vertical
Size-Height 400 µm
Case / Package (SI) 1608
Case / Package / Footprint 0603
Color Green
Wavelength 570 nm
Luminous Intensity 40 mcd
Lens Type Diffused
Size-Length 1.6 mm
Packaging Cut Tape (CT)
Forward Voltage 2.1 V
Size-Width 800 µm

Documents

Future Electronics
Datasheet 7 pages 14 years ago
Digi-Key
Datasheet 3 pages 10 years ago

Alternate Names

ROHM SEMICONDUCTOR SML-412MWT86
RHOM SML-412MWT86
ROH SML-412MWT86
RHM SML-412MWT86
ROHM CO LTD SML-412MWT86
ROHM ELECTRONICS SML-412MWT86
ROHS SML-412MWT86
ROM SML-412MWT86
ROMH SML-412MWT86
ROHN SML-412MWT86
ROHM SEMI SML-412MWT86
ROHM CORP SML-412MWT86
ROHM CORPORATION SML-412MWT86
MIYA SML-412MWT86
ROHM CO SML-412MWT86
ROHM ELEC SML-412MWT86
Rohm Company Limited SML-412MWT86
ROHM ELECTRO SML-412MWT86
ROHM SEMICONDUCTOR(VA) SML-412MWT86
ROHM COMPANY LTD SML-412MWT86
ROHM INC SML-412MWT86
ROHM/MISC SML-412MWT86
ROHM/NONE SML-412MWT86
ROHM/KOA SML-412MWT86
ROHM COL SML-412MWT86

Search for other parts like SML-412 »