Rohm SML-410MWT86

LED Uni-Color Green 570nm 2-Pin SMD T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SML-410MWT86 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
SML-410MWT86 55,000 Buy Now »
STLAA.com
SML-410MWT86 66,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
SML-410MWT86 Contact ··
North Star Micro
SML-410MWT86 Contact ··
TransparentC
SML-410MWT86 Contact ··
SemiconductorPLUS
SML-410MWT86 Contact ··

Descriptions

LED Uni-Color Green 570nm 2-Pin SMD T/R
Avnet

Technical Specifications

Lens Type Diffused
RoHS Compliant
Case / Package / Footprint 0603
Color Green
Size-Length 1.6 mm
Lead-Free Status Lead Free
Lens Color Transparent
Viewing Angle 150 °
Wavelength 570 nm
Luminous Intensity 16 mcd
Packaging Cut Tape (CT)
Mounting Type Surface Mount Vertical
Forward Voltage 2.2 V
Size-Width 800 µm
Size-Height 400 µm
Case / Package (SI) 1608

Documents

iiiC
Datasheet 7 pages 14 years ago
Digi-Key
Datasheet 3 pages 10 years ago
Future Electronics
Datasheet 15 pages 12 years ago

Alternate Names

ROHM SEMICONDUCTOR SML-410MWT86
ROH SML-410MWT86
RHOM SML-410MWT86
RHM SML-410MWT86
ROHM CO LTD SML-410MWT86
ROHM ELECTRONICS SML-410MWT86
ROHS SML-410MWT86
ROM SML-410MWT86
ROMH SML-410MWT86
ROHN SML-410MWT86
ROHM SEMI SML-410MWT86
ROHM CORP SML-410MWT86
ROHM CORPORATION SML-410MWT86
MIYA SML-410MWT86
ROHM CO SML-410MWT86
ROHM ELEC SML-410MWT86
Rohm Company Limited SML-410MWT86
ROHM ELECTRO SML-410MWT86
ROHM SEMICONDUCTOR(VA) SML-410MWT86
ROHM COMPANY LTD SML-410MWT86
ROHM INC SML-410MWT86
ROHM/MISC SML-410MWT86
ROHM/NONE SML-410MWT86
ROHM/KOA SML-410MWT86
ROHM COL SML-410MWT86

Search for other parts like SML-410 »