ROHM SML-310VTT86

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R / LED RED CLEAR 0603 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Current2 A
Dominant Wavelength630 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleClear
Lens TransparencyClear
Luminous Intensity4 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation55 mW
Reverse Voltage4 V
Test Current20 mA
Viewing Angle140 °
Voltage4 V
Wavelength650 nm
Dimensions
Height900 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM SML-310VTT86.

TME
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Upverter
Datasheet11 pages6 years ago
Newark
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
iiiC
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+20.75%

Engineering Resources

View Evaluation kits and Reference designs for ROHM SML-310VTT86.

Related Parts

Descriptions

Descriptions of ROHM SML-310VTT86 provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R / LED RED CLEAR 0603 SMD
SML-310 Series Red 0603 140° Clear 4 mcd 2 V Surface Mount Chip LED
Single Color LED, Red, Colorless Transparent, 1.2mm
LED, SMD, 0603, RED; LED / Lamp Size:0603; LED Colour:Red; Typ Luminous Intensity:4mcd; Forward Current:20mA; Voltage, Vf Max:2V; Operating Temperature Range:-30°C to +85°C; Termination Type:SMD
Product Range:sml-310 Series; Led Color:red; Wavelength Typ:650Nm; Viewing Angle:-; Luminous Flux @ Test:-; Forward Current If Max:20Ma; Forward Current @ Test:20Ma; Forward Voltage @ Test:2V; Luminous Intensity @ Test:4Mcd; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-310VTT86.
  • SML310VTT86

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Current2 A
Dominant Wavelength630 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleClear
Lens TransparencyClear
Luminous Intensity4 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation55 mW
Reverse Voltage4 V
Test Current20 mA
Viewing Angle140 °
Voltage4 V
Wavelength650 nm
Dimensions
Height900 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM SML-310VTT86.

TME
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Upverter
Datasheet11 pages6 years ago
Newark
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
iiiC
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant