ROHM SML-210MTT86

LED Uni-Color Yellowish Green 2-Pin Chip 0805(2012Metric) T/R / LED GREEN CLEAR 0805 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation70 mW
Power Rating70 mW
Reverse Voltage4 V
Test Current20 mA
Viewing Angle140 °
Wavelength570 nm
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM SML-210MTT86.

Future Electronics
Datasheet4 pages12 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Datasheet10 pages9 years ago
Upverter
Datasheet11 pages8 years ago
iiiC
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-16.47%

Engineering Resources

View Evaluation kits and Reference designs for ROHM SML-210MTT86.

Related Parts

Descriptions

Descriptions of ROHM SML-210MTT86 provided by its distributors.

LED Uni-Color Yellowish Green 2-Pin Chip 0805(2012Metric) T/R / LED GREEN CLEAR 0805 SMD
Single Color LED, Yellowish Green, Colorless Transparent, 1.4mm
SML-210 Series Green 0805 130° Clear 16 mcd 2.2 V Surface Mount Chip LED
LED, 2X1.2, GREEN; LED / Lamp Size:2mm x 1.25mm; LED Colour:Green; Typ Luminous Intensity:16mcd; Forward Current:25mA; Voltage, Vf Max:2.2V; Operating Temperature Range:-30°C to +85°C; Case Style:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML210MTT-86
  • SML210MTT86

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
PackagingCut Tape
Power Dissipation70 mW
Power Rating70 mW
Reverse Voltage4 V
Test Current20 mA
Viewing Angle140 °
Wavelength570 nm
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM SML-210MTT86.

Future Electronics
Datasheet4 pages12 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Datasheet10 pages9 years ago
Upverter
Datasheet11 pages8 years ago
iiiC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant