ROHM SML-010PTT86

LED Uni-Color Pure Green 555nm 2-Pin Chip 1208(3020Metric) T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1208
Case Code (Imperial)1208
Case Code (Metric)3020
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength555 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Flux1 Zlm
Luminous Intensity6.3 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
PackagingCut Tape
Test Current20 mA
Viewing Angle110 °
Wavelength555 nm
Dimensions
Height1.5 mm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for ROHM SML-010PTT86.

RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago
Datasheet5 pages8 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-32.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SML-010PTT86.

Related Parts

Descriptions

Descriptions of ROHM SML-010PTT86 provided by its distributors.

LED Uni-Color Pure Green 555nm 2-Pin Chip 1208(3020Metric) T/R
SML-010 Series Green 1208 110° Clear 6.3 mcd 2.2 V Chip LED with Reflector
LED, SMD, 1208, PURE GRN; LED Colour: Green; LED Mounting: SMD; LED Case Size: 1208; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 555nm; Luminous Intensity: 6.3mcd; Viewing Angle: -; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Bulb Size: 1.6mm x 2.3mm; Dominant Wavelength: 555nm; Forward Current If Max: 20mA; Forward Voltage VF Max: 2.8V; LED / Lamp Size: 1208; LED Type: Standard; Luminous Intensity Typ: 6.3mcd; No. of Pins: 2Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +85°C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML010PTT86

Technical Specifications

Physical
Case/Package1208
Case Code (Imperial)1208
Case Code (Metric)3020
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength555 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear
Lens TransparencyClear
Luminous Flux1 Zlm
Luminous Intensity6.3 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
PackagingCut Tape
Test Current20 mA
Viewing Angle110 °
Wavelength555 nm
Dimensions
Height1.5 mm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for ROHM SML-010PTT86.

RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago
Datasheet5 pages8 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant