Texas Instruments SMJ320C30HFGM40

DSP Floating-Point 32-Bit 40MHz 20MIPS 196-Pin CFPAK Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins196
Technical
Data Bus Width32 b
Max Frequency40 MHz
Memory Size16 kB
Operating Supply Voltage5 V
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Texas Instruments SMJ320C30HFGM40.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages16 years ago
Sierra IC
Datasheet44 pages19 years ago

Alternate Parts

Price @ 1000
$ 1,008.49
Stock
1
20,343
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
196
196
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
16 kB
16 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SMJ320C30HFGM40.

Descriptions

Descriptions of Texas Instruments SMJ320C30HFGM40 provided by its distributors.

DSP Floating-Point 32-Bit 40MHz 20MIPS 196-Pin CFPAK Tray
32-BIT 40 MHz OTHER DSP CQFP196
Digital Signal Processor 196-CFP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins196
Technical
Data Bus Width32 b
Max Frequency40 MHz
Memory Size16 kB
Operating Supply Voltage5 V
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Texas Instruments SMJ320C30HFGM40.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet49 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages16 years ago
Sierra IC
Datasheet44 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago