onsemi SMF9.0AT1

Tvs Diode 9VWM 15.4VC SOD123FL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage106 V
Clamping Voltage146 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Min Breakdown Voltage100 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Peak Pulse Current1.2 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Power Rating200 W
Reverse Standoff Voltage90 V
Voltage Rating (DC)90 V
Working Voltage9 V
Dimensions
Depth1.65 mm
Length2.7 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMF9.0AT1.

DigiKey
Datasheet8 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMF9.0AT1.

Descriptions

Descriptions of onsemi SMF9.0AT1 provided by its distributors.

TVS DIODE 9VWM 15.4VC SOD123FL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage106 V
Clamping Voltage146 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Min Breakdown Voltage100 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Peak Pulse Current1.2 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Power Rating200 W
Reverse Standoff Voltage90 V
Voltage Rating (DC)90 V
Working Voltage9 V
Dimensions
Depth1.65 mm
Length2.7 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMF9.0AT1.

DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago