onsemi SMF58AT1G

Diode TVS Single Uni-Dir 58V 1KW 2-Pin SOD-123FL T/R / TVS DIODE 58VWM 93.6VC SOD123FL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage71.2 V
Max Operating Temperature150 °C
Max Surge Current2.1 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage58 V
PackagingTape and Reel
Peak Pulse Current2.1 A
Peak Pulse Power 200 W
PolarityUnidirectional
Power Dissipation200 W
Power Line ProtectionNo
Power Rating200 W
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Test Current1 mA
Voltage Rating (DC)58 V
Working Voltage58 V
Dimensions
Depth1.65 mm
Length2.7 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMF58AT1G.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet6 pages10 years ago
DigiKey
Datasheet8 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMF58AT1G.

Descriptions

Descriptions of onsemi SMF58AT1G provided by its distributors.

Diode TVS Single Uni-Dir 58V 1KW 2-Pin SOD-123FL T/R / TVS DIODE 58VWM 93.6VC SOD123FL
200 Watt SOD-123FL Transient Voltage Suppressors, 58 V, Unidirectional
ESD Suppressor TVS 58V Automotive 2-Pin SOD-123FL T/R
Unidirectional 58V 64.4V 93.6V 2.1A SOD-123F TVS RoHS
TVS DIODE, 200W, 58V, UNIDIR, SOD-123FL
1000 W UNIDIRECTIONAL SILICON TVS DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage71.2 V
Max Operating Temperature150 °C
Max Surge Current2.1 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage58 V
PackagingTape and Reel
Peak Pulse Current2.1 A
Peak Pulse Power 200 W
PolarityUnidirectional
Power Dissipation200 W
Power Line ProtectionNo
Power Rating200 W
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Test Current1 mA
Voltage Rating (DC)58 V
Working Voltage58 V
Dimensions
Depth1.65 mm
Length2.7 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMF58AT1G.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet6 pages10 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago