Littelfuse SMF4L22A

Diode TVS Single Uni-Dir 22V 400W 2-Pin SOD-123FL T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage24.4 V
Clamping Voltage35.5 V
DirectionUnidirectional
Max Breakdown Voltage26.9 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage24.4 V
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Peak Pulse Current11.3 A
Peak Pulse Power 400 W
Reverse Standoff Voltage22 V
Reverse Voltage22 V
Test Current1 mA
Dimensions
Height980 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMF4L22A.

Newark
Datasheet6 pages7 years ago
Littelfuse SCT
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-4.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMF4L22A.

Descriptions

Descriptions of Littelfuse SMF4L22A provided by its distributors.

Diode TVS Single Uni-Dir 22V 400W 2-Pin SOD-123FL T/R
Tvs Smf4L 22V Uni, 7 Tr/Tr Rohs Compliant: Yes |Littelfuse SMF4L22A
SMF4L Series - Surface Mount – 400W, 22V, SOD-123FL, RoHS
Littelfuse SCT
TVS DIODE 22VWM 35.5VC SOD123FL
French Electronic Distributor since 1988
TVS DIODE, 2KW, 22V, UNIDIR, SOD-123FL; Product Range: SMF4L Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Breakdown Voltage24.4 V
Clamping Voltage35.5 V
DirectionUnidirectional
Max Breakdown Voltage26.9 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage24.4 V
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape
Peak Pulse Current11.3 A
Peak Pulse Power 400 W
Reverse Standoff Voltage22 V
Reverse Voltage22 V
Test Current1 mA
Dimensions
Height980 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMF4L22A.

Newark
Datasheet6 pages7 years ago
Littelfuse SCT
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant