TE Connectivity SMF35K6JT

Res Metal Film 5.6K Ohm 5% 3W ±100ppm/C Molded J-Lead SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4122
Case Code (Imperial)4122
MountSurface Mount
Technical
CompositionMetal Film, Power resistor
Max Power Dissipation3 W
Military StandardNot
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Reel (TR)
Power Rating3 W
Resistance5.6 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.5 mm
Height5 mm
Length10.4902 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF35K6JT.

Newark
Datasheet3 pages12 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMF35K6JT.

Related Parts

Descriptions

Descriptions of TE Connectivity SMF35K6JT provided by its distributors.

Res Metal Film 5.6K Ohm 5% 3W ±100ppm/C Molded J-Lead SMD T/R
Resistor, Metal Film, Res 5.6 Kilohms, Pwr-Rtg 3 W, Tol 5%, SMT | TE Connectivity SMF35K6JT
RES, 5K6, 5%, 3W, 4122, METAL FILM; Resistor Case Style: 4122 [10555 Metric]; Resistance: 5.6kohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SMF3 5K6 5% Resistance Value: 5.6K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 5.6K Ω Metal Film Power Resistor 5 % | Part Number: SMF35K6JT | Internal Number: 3-1879022-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879022-1

Technical Specifications

Physical
Case/Package4122
Case Code (Imperial)4122
MountSurface Mount
Technical
CompositionMetal Film, Power resistor
Max Power Dissipation3 W
Military StandardNot
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Reel (TR)
Power Rating3 W
Resistance5.6 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.5 mm
Height5 mm
Length10.4902 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF35K6JT.

Newark
Datasheet3 pages12 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page6 years ago