TE Connectivity / AMP 5-1879011-3

SMD Chip Resistor, 33 kOhm, ± 5%, 2 W, 2616 [6740 Metric], Metal Film, Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2616
Case Code (Imperial)2616
Case Code (Metric)6740
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Power resistor
FeaturesFlame Retardant Coating
Max Operating Temperature200 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage300 V
PackagingTape & Reel (TR)
Power Rating2 W
Resistance33 kΩ
Temperature Coefficient100 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth4 mm
Height3.55 mm
Length6.7 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879011-3.

Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879011-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-1879011-3 provided by its distributors.

SMD Chip Resistor, 33 kOhm, ± 5%, 2 W, 2616 [6740 Metric], Metal Film, Power
Res Metal Film 33K Ohm 5% 2W ±100ppm/C Molded J-Lead SMD T/R
Surface Mount Metal Film Resistor, SMF Series, 33 kohm, 2 W, - 5%, 300 V
Resistor, Metal Film, Res 33 Kilohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMF233KJT
SMF2 33K 5% Resistance Value: 33K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 33K Ω Metal Film Power Resistor 5 % | Part Number: SMF233KJT | Internal Number: 5-1879011-3 | TE Connectivity
RES, 33K, 5%, 2W, 2616, METAL FILM; Resistor Case Style: 2616 [6740 Metric]; Resistance: 33kohm; Product Range: SM Series; Voltage Rating: 300V; Resistor Element Material: Metal Film; Power Rating: 2W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF233KJT

Technical Specifications

Physical
Case/Package2616
Case Code (Imperial)2616
Case Code (Metric)6740
MountSurface Mount
Number of Pins2
Technical
CompositionMetal Film, Power resistor
FeaturesFlame Retardant Coating
Max Operating Temperature200 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage300 V
PackagingTape & Reel (TR)
Power Rating2 W
Resistance33 kΩ
Temperature Coefficient100 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth4 mm
Height3.55 mm
Length6.7 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879011-3.

Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago