Vishay SMF10A-GS08

SMF10A Series 570 pF 17 V Uni-Directional SMT ESD Protection - DO-219AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.1 V
Capacitance570 pF
Clamping Voltage17 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current2.5 µA
Max Breakdown Voltage11.1 V
Max Operating Temperature150 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage10 V
PackagingTape and Reel
Peak Pulse Current11.8 A
Peak Pulse Power 1 kW
PolarityUnidirectional
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage10 V
Dimensions
Depth1.9 mm
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMF10A-GS08.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
iiiC
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.038
$ 0.092
$ 0.092
Stock
299,645
527,853
527,853
Authorized Distributors
1
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.1 V
12.3 V
12.3 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
11.8 A
11.8 A
11.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMF10A-GS08.

Descriptions

Descriptions of Vishay SMF10A-GS08 provided by its distributors.

SMF10A Series 570 pF 17 V Uni-Directional SMT ESD Protection - DO-219AB
DIODE, TVS, ZENER, 200W, 10V, SMF; Diode Type:TVS, Unidirectional; Voltage, Vbr:11.1V; Power, Peak Pulse:200W; Case Style:SMF; No. of Pins:2; Termination Type:SMD
TVS Diode; Reverse Stand-Off Voltage, VRWM:10V; Package/Case:DO-219; Breakdown Voltage, Vbr:11.1V; Capacitance, Cd:570pF; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF10AGS08

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.1 V
Capacitance570 pF
Clamping Voltage17 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current2.5 µA
Max Breakdown Voltage11.1 V
Max Operating Temperature150 °C
Max Power Dissipation200 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage10 V
PackagingTape and Reel
Peak Pulse Current11.8 A
Peak Pulse Power 1 kW
PolarityUnidirectional
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage10 V
Dimensions
Depth1.9 mm
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMF10A-GS08.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet8 pages10 years ago
iiiC
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago