onsemi SMF05CT2

Tvs Diode 5VWM 12.5V SC88/SC70-6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6.2 V
Clamping Voltage12.5 V
CompositionZener
Max Operating Temperature125 °C
Max Surge Current8 A
Min Breakdown Voltage6.2 V
Min Operating Temperature-40 °C
Number of Channels5
Number of Unidirectional Channels5
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Peak Pulse Current8 A
Peak Pulse Power 100 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi SMF05CT2.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.111
$ 0.111
Stock
320,961
2,072,992
2,072,992
Authorized Distributors
1
7
7
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
5
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.2 V
6.2 V
6.2 V
Clamping Voltage
12.5 V
12.5 V
12.5 V
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
8 A
8 A
8 A

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMF05CT2.

Related Parts

Descriptions

Descriptions of onsemi SMF05CT2 provided by its distributors.

TVS DIODE 5VWM 12.5V SC88/SC70-6
TVS DIODE 5VWM 12.5VC SOT363
TRANS VOLTAGE SUPPRESSOR DIODE
ZEN PENTA ARRAY IN SC-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6.2 V
Clamping Voltage12.5 V
CompositionZener
Max Operating Temperature125 °C
Max Surge Current8 A
Min Breakdown Voltage6.2 V
Min Operating Temperature-40 °C
Number of Channels5
Number of Unidirectional Channels5
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Peak Pulse Current8 A
Peak Pulse Power 100 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for onsemi SMF05CT2.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago