Banner SME312FPQD

Photoelectric Plastic Fiber Rectangular Threaded Visible Red Light/Dark Operate 10-30V DC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
02H7589 2 Buy Now »
USD
96.29 96.29 96.29 96.29 96.29
Carlton-Bates
66248853732 0 ··
USD
105.00 105.00 105.00 105.00 105.00
Walker Industrial
1018540 Yes ··
USD
105.00 105.00 105.00 105.00 105.00
Allied Electronics
70659793 0 ··
USD
106.05 106.05 106.05 106.05 106.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
SME312FPQD 3 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
SME312FPQD Contact ··
XS Micro
SME312FPQD Contact ··

Descriptions

SME312FPQD - Banner Engineering Mini-Beam Expert: Visible Red Plastic Fiber Optic, Range: depends on fiber; Input: 10-30V dc, Output: Bipolar: 1 NPN; 1 PNP, Quick-Disconnect Connector
Walker Industrial
Photoelectric Sensor; Sensor Input:Fiber Optic; Sensor Output:NPN/PNP; Switch Terminals:Quick Connect; Contact Current Max:100mA; Output Type:Transistor
Newark
Photoelectric Plastic Fiber Rectangular Threaded Visible Red Light/Dark Operate 10-30V DC
Carlton-Bates
MINI-BEAM EXPERT: Visible Red Plastic Fiber Optic;, 53732
Allied Electronics

Technical Specifications

Contact Current Rating 100 mA
Output Current 150 mA
RoHS Non-Compliant

Documents

Newark
Datasheet 13 pages 3 years ago
Datasheet 12 pages 9 years ago
Datasheet 16 pages 10 years ago

Images

Alternate Names

BANNER ENGINEERING SME312FPQD
BANN SME312FPQD
BANNER ENG SME312FPQD
BANNER ENGINEERING CORP SME312FPQD
BANNER ENGINEER SME312FPQD
BANNER PHOTOELECTRICS SME312FPQD

Search for other parts like SME312 »