Littelfuse SMDJ26C

SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 26V, DO-214AB, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage28.9 V
Clamping Voltage44.205 V
CompositionZener
Max Breakdown Voltage33.44 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Surge Current71.3 A
Min Breakdown Voltage27.36 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage26 V
PackagingTape & Reel (TR)
Peak Pulse Current71.3 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage26 V
Reverse Voltage26 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ26C.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages21 years ago
iiiC
Datasheet5 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMDJ26C.

Descriptions

Descriptions of Littelfuse SMDJ26C provided by its distributors.

SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 26V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 26V 10%BI DO-214AB TR13 RoHS / TR
TVS Diode 3000W UL SMT Bi 10%
TVS DIODE 26V 44.21V DO214AB
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage28.9 V
Clamping Voltage44.205 V
CompositionZener
Max Breakdown Voltage33.44 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Surge Current71.3 A
Min Breakdown Voltage27.36 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage26 V
PackagingTape & Reel (TR)
Peak Pulse Current71.3 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage26 V
Reverse Voltage26 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ26C.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages21 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant