Littelfuse SMDJ22C

SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 22V, DO-214AB, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage24.4 V
Clamping Voltage37.275 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage28.215 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Surge Current84.5 A
Min Breakdown Voltage23.085 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage22 V
PackagingTape & Reel (TR)
Peak Pulse Current84.5 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage24.4 V
Reverse Standoff Voltage22 V
Reverse Voltage22 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ22C.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages21 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMDJ22C.

Related Parts

Descriptions

Descriptions of Littelfuse SMDJ22C provided by its distributors.

SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 22V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 22V 10%BI DO-214AB TR13 RoHS / TR
TVS Diode 3000W UL SMT Bi 10%
TVS DIODE 22V 37.28V DO214AB
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage24.4 V
Clamping Voltage37.275 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage28.215 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Surge Current84.5 A
Min Breakdown Voltage23.085 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage22 V
PackagingTape & Reel (TR)
Peak Pulse Current84.5 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage24.4 V
Reverse Standoff Voltage22 V
Reverse Voltage22 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ22C.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant