Microchip SMDB12CE3/TR7

ESD Suppressor Diode TVS Bi-Dir 12V 8-Pin SO T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Capacitance95 pF
Clamping Voltage24 V
CompositionZener
DirectionBidirectional
Leakage Current1 µA
Max Operating Temperature150 °C
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels4
PackagingTape & Reel (TR)
Peak Pulse Current5 A
Peak Pulse Power 300 W
Power Line ProtectionNo
Reverse Standoff Voltage12 V
Schedule B8536300000
Working Voltage12 V
Dimensions
Depth4.01 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Microchip SMDB12CE3/TR7.

Master Electronics
Datasheet2 pages18 years ago
Newchip Electronics Limited
Datasheet5 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip SMDB12CE3/TR7.

Related Parts

Descriptions

Descriptions of Microchip SMDB12CE3/TR7 provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 12V 8-Pin SO T/R
Tvs Array 4 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 12V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDB12CE3/TR7
TVS DIODE 12VWM 19VC 8-SO
TVS Array _ SOIC-8
TVS DIODE 12V 19V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDB12CE3-TR7
  • SMDB12CE3TR7

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Capacitance95 pF
Clamping Voltage24 V
CompositionZener
DirectionBidirectional
Leakage Current1 µA
Max Operating Temperature150 °C
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels4
PackagingTape & Reel (TR)
Peak Pulse Current5 A
Peak Pulse Power 300 W
Power Line ProtectionNo
Reverse Standoff Voltage12 V
Schedule B8536300000
Working Voltage12 V
Dimensions
Depth4.01 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Microchip SMDB12CE3/TR7.

Master Electronics
Datasheet2 pages18 years ago
Newchip Electronics Limited
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements