Microchip SMDA12C-7E3/TR7

Diode TVS Array 7 Bi-Dir 12V 300W 8-Pin SOIC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Clamping Voltage24 V
DirectionBidirectional
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Pulse Current5 A
Peak Pulse Power 300 W
Reverse Standoff Voltage12 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip SMDA12C-7E3/TR7.

Electro Sonic
Datasheet2 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip SMDA12C-7E3/TR7.

Related Parts

Descriptions

Descriptions of Microchip SMDA12C-7E3/TR7 provided by its distributors.

Diode TVS Array 7 Bi-Dir 12V 300W 8-Pin SOIC T/R
TVS DIODE 12V 24V 8SO
Tvs Array 7 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 12V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDA12C-7E3/TR7
TVS DIODE 12VWM 24VC 8-SO
SO-8 TVS ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA12C-7E3-TR7
  • SMDA12C7E3/TR7

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Clamping Voltage24 V
DirectionBidirectional
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Pulse Current5 A
Peak Pulse Power 300 W
Reverse Standoff Voltage12 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip SMDA12C-7E3/TR7.

Electro Sonic
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements