TE Connectivity SMD300F-2

PTC Resettable Fuse 3A(hold) 6A(trip) 6V 40A 1.5W 0.015Ohm SMD Solder Pad 2920 T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SMD300F-2 0 ··
USD
0.294
Newark 2
69K8060 524 Buy Now »
USD
0.337 0.337 0.309 0.285 0.285
99H2407 2,000 Buy Now »
USD
0.223
TTI 2
SMD300F-2. 300 Buy Now »
USD
0.600 0.600 0.600 0.600
SMD300F-2 6,000 Buy Now »
USD
0.294
Mouser
650-SMD300F-2 4,463 Buy Now »
USD
0.460 0.439 0.370 0.309 0.263
Chip One Stop Global 2
C1S757100718134 1,994 Buy Now »
JPY
58.70 50.10 39.40 39.40
C1S757106725844 7,995 Buy Now »
JPY
56.10
Onlinecomponents.com
SMD300F2 4,582 Buy Now »
USD
0.397 0.397 0.397 0.304 0.227
Master Electronics
SMD300F2 3,520 ··
USD
0.397 0.397 0.397 0.304 0.227
Dachs
SMD300F-2 2,000 ··
Future Electronics
SMD300F-2 6 Buy Now »
USD
0.330 0.330 0.330 0.315 0.315
Allied Electronics 2
70059913 385 Buy Now »
USD
0.231 0.231 0.231 0.231 0.231
E5345261 n/s Buy Now »
USD
0.340
PEI Genesis
SMD300F-2 0 ··
Farnell 3
1345973 7,112 Buy Now »
GBP
0.481 0.381 0.267 0.241
1834364 524 Buy Now »
GBP
0.415 0.377 0.342 0.230 0.227
2372948 2,000 Buy Now »
GBP
0.375
element14 APAC 3
1834364 524 Buy Now »
SGD
0.744 0.710 0.599 0.500 0.389
1345973 22 Buy Now »
SGD
0.871 0.675 0.596 0.596
2372948 2,000 Buy Now »
SGD
0.597
Electro Sonic
SMD300F2 10,178 Buy Now »
USD
0.421 0.421 0.421 0.322 0.241
Distrelec
SMD300F-2 1,994 Buy Now »
EUR
0.390 0.390 0.350 0.290 0.290
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SMD300F-2 2,000 Buy Now »
USD
0.130 0.130
Quest
SMD300F-2 1,912 Buy Now »
USD
0.900 0.720 0.450 0.234 0.234
Area51
SMD300F-2 550 ··
USD
0.251 0.251 0.251 0.251 0.251
STLAA.com
SMD300F-2 2,400 ··
Ewing Components
SMD300F-2 43,800 Send RFQ »
Heilind Asia
RYPSMD300F-2 0 ··
Abacus Technologies
SMD300F-2 10,000 ··
Heilind Electronics
RYPSMD300F-2 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SMD300F-2 Contact Send RFQ »
Bristol Electronics
SMD300F-2 Contact Buy Now »
Touchstone Systems
SMD300F-2 Contact Send RFQ »
North Star Micro
SMD300F-2 Contact ··
SemiconductorPLUS
SMD300F-2 Contact ··
XS Micro
SMD300F-2 Contact ··

Descriptions

PTC Resettable Fuse 40A 6V T/R
Avnet
RF0322-000 SMD
Heilind Electronics
FUSE, PTC RESET, 6V, 3A, 2920, FULL REEL
Newark
TM POLYSWITCH DEVICE
Component Sense
SMD Series 6 V 3 A Ihold Surface Mount PolySwitch Resettable Fuse
Future Electronics
RF0322-000 SMD
Heilind Asia
Fuse, SMD [TE Connectivity] SMD300F-2 Fuse, SMD
Distrelec
PTC Resettable Fuse 3A(hold) 6A(trip) 6V 40A 1.5W 0.015Ohm SMD Solder Pad 2920 T/R
Chip One Stop Global
PolySwitch Resettable Devices
North Star Micro
FUSE, PTC RESET, 6V, 3A, 2920
Farnell
6V 3A-HD 40A MAX
TTI
FUSE, PTC RESET, 6V, 3A, 2920
element14 APAC
SMD Fuses 3A 6V 40A Imax
Mouser

Technical Specifications

Operating Voltage 6 V 6 V (max)
Current Rating 40 A
Holding Current 3 A
Size-Width 5.44 mm
Lead-Free Status Lead Free
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Surface Mount
Time to Trip 35 s
Tripping Current 6 A
Voltage Rating (DC) 6 V
Resistance 15 mΩ
Size-Height 8 mm
REACH SVHC Compliance No SVHC
Packaging Tape & Reel (TR)
Size-Length 7.98 mm
RoHS Compliant

Documents

Tyco Electronics
Datasheet 20 pages 5 years ago
Future Electronics
Datasheet 20 pages 2 years ago
Datasheet 20 pages 5 years ago
Mouser
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 1 page 5 years ago
Datasheet 2 pages 8 years ago
iiiC
Datasheet 1 page 11 years ago
element14
Datasheet 16 pages 7 years ago
Datasheet 20 pages 6 years ago
Digi-Key
Datasheet 18 pages 11 years ago
Newark
Datasheet 16 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO SMD300F-2
TYCO ELECTRONICS SMD300F-2
TYC SMD300F-2
TE CONN SMD300F-2
TYCO ELECTRONICS CORPORATION SMD300F-2
TE CONNECTIVITY LTD SMD300F-2
TYCO ELEC SMD300F-2
TYCO ELECTRO SMD300F-2
TYCO ELECTRONICS CORP SMD300F-2
TYCO ELECTRONIC SMD300F-2
TYCO ELE SMD300F-2
TE CONNECT SMD300F-2
TYCO ELECT SMD300F-2
TE (Tyco) SMD300F-2
TE CONNECTIV SMD300F-2
TE CONNECTIVITY (TYCO) SMD300F-2
TYCO POWER SYSTEMS SMD300F-2
TE Connectivity / Circuit Prot SMD300F-2
TYCO ELECTRONICS HK LTD SMD300F-2
TE Connectivity / Circuit Protection SMD300F-2
TYCO INTERNATIONAL SMD300F-2
TE Connectivity Energy SMD300F-2
TE SENSOR SOLUTIONS SMD300F-2
TE Connectivity /CGS Brand SMD300F-2
TYCO ELECTRONICS LOGISTICS AG SMD300F-2
Tyco Electronics SMD300F-2
TE SMD300F-2
TE Connectivty SMD300F-2

Search for other parts like SMD300 »