Chip Quik SMD291NL

Tack Flux, No Clean, Lead-free, 5cc Syringe, w/Plunger & Tip *LIMITED SHELF LIFE*
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Weight136.077711 g
Dimensions
Height12.7 mm
Length171.45 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Chip Quik SMD291NL.

element14 APAC
Datasheet1 page13 years ago
All-Spec
Datasheet1 page9 years ago
Farnell
Datasheet3 pages12 years ago
Factory Futures
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+6.83%

Engineering Resources

View Evaluation kits and Reference designs for Chip Quik SMD291NL.

Related Parts

Descriptions

Descriptions of Chip Quik SMD291NL provided by its distributors.

Tack Flux, No Clean, Lead-free, 5cc Syringe, w/Plunger & Tip *LIMITED SHELF LIFE*
SMD Tack Flux No-Clean 5cc (for Lead-Free Applications) with Plunger and Tip
Smd Flux No Clean Rohs Compliant: Yes Free Applications |Chip Quik SMD291NL
SMD291NL Tacky Soldering Flux, No-Clean, 5cc Syringe w/Pl & Tip
CHIP QUIK SMD291NL FLUX, SYRINGE, 5CC
FLUX NO-CLEAN LEAD-FREE 5CC SYR
FLUX, SYRINGE, 5CC; Flux Type: No Clean; Flux Applications: Lead Free Soldering; Dispensing Method: Syringe; Volume: 5cc; Weight: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Chip Quik has several brands around the world that distributors may use as alternate names. Chip Quik may also be known as the following names:

  • Chip Quik Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
Weight136.077711 g
Dimensions
Height12.7 mm
Length171.45 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Chip Quik SMD291NL.

element14 APAC
Datasheet1 page13 years ago
All-Spec
Datasheet1 page9 years ago
Farnell
Datasheet3 pages12 years ago
Factory Futures
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant