Honeywell SMD2440-011

Ceramic Discrete Surface Mount Emitters and Detector 2-Pin CSMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Fall Time15 µs
Max Breakdown Voltage30 V
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Dissipation125 mW
Rise Time15 µs
Viewing Angle28 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for Honeywell SMD2440-011.

Electro Sonic
Datasheet8 pages25 years ago
Datasheet13 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages25 years ago
Factory Futures
Datasheet18 pages14 years ago
Agility
Datasheet2 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SMD2440-011.

Related Parts

Descriptions

Descriptions of Honeywell SMD2440-011 provided by its distributors.

Ceramic Discrete Surface Mount Emitters and Detector 2-Pin CSMD T/R
No Phototransistor Module 880nm 2-Pin CSMD T/R
Sensors, Infrared Sensors, Emitter
DIODE IR EMITTING SMD GLASS LENS
SENSOR PHOTO 880NM TOP VIEW 2SMD
SMD2440 Series Phototransistor, Surface-mount Ceramic Package with Glass Lens The SMD2440 series surface mount infrared components are small ceramic packages (0.15 in x 0.10 in x 0.083 in/3.81 mm x 2.54 mm x 2.1 mm) with glass lenses. The lens minimizes cross talk and often eliminates the need for apertures in non-critical applications. The low profile components may be mounted on the printed circuit board, lens up or inverted, allowing flexibility in layouts for multiple channel and custom arrays. When mounted lens down over a hole in the PC board, the lens is hidden, lowering overall package height. The SMD2440 series phototransistor's gain characteristics make it useful for applications requiring high responsivity. These components are available in bulk, or on tape and reel for use with automatic placement equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Fall Time15 µs
Max Breakdown Voltage30 V
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Dissipation125 mW
Rise Time15 µs
Viewing Angle28 °
Wavelength880 nm

Documents

Download datasheets and manufacturer documentation for Honeywell SMD2440-011.

Electro Sonic
Datasheet8 pages25 years ago
Datasheet13 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages25 years ago
Factory Futures
Datasheet18 pages14 years ago
Agility
Datasheet2 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago