TE Connectivity SMD150F/33-2

SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SMD150F/33-2 89 Buy Now »
USD
0.480 0.435 0.391 0.379 0.379
Avnet
SMD150F/33-2 1,500 Buy Now »
USD
0.279
Newark 2
69K8054 2,424 Buy Now »
USD
0.320 0.294 0.294 0.271 0.271
99H2401 3,000 Buy Now »
USD
0.212
Chip One Stop Global
C1S757106529116 48,689 Buy Now »
JPY
46.10
TTI
SMD150F/33-2 10,500 Buy Now »
USD
0.265
Mouser
650-SMD150F/33-2 8,677 Buy Now »
USD
0.480 0.439 0.399 0.289 0.242
Onlinecomponents.com
SMD150F332 20,300 Buy Now »
USD
0.321 0.321 0.321 0.289 0.216
Master Electronics
SMD150F332 10,691 ··
USD
0.321 0.321 0.321 0.289 0.216
Future Electronics
SMD150F/33-2 22 Buy Now »
USD
0.315 0.315 0.315 0.305 0.305
Allied Electronics 2
70059915 20 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
E5345253 n/s Buy Now »
USD
0.320
PEI Genesis
SMD150F/33-2 0 ··
Farnell 3
1345969RL 1,979 Buy Now »
GBP
0.481 0.381 0.267 0.241
2078372 2,424 Buy Now »
GBP
0.356 0.325 0.296 0.231 0.201
2372945 3,000 Buy Now »
GBP
0.423
element14 APAC 4
1345969 4,129 Buy Now »
SGD
0.831 0.644 0.569 0.569
2078372 2,424 Buy Now »
SGD
0.777 0.710 0.646 0.468 0.351
1345969RL 4,129 Buy Now »
SGD
0.831 0.644 0.569 0.569
2372945 3,000 Buy Now »
SGD
0.617
Electro Sonic
SMD150F332 55,432 Buy Now »
USD
0.340 0.340 0.340 0.306 0.229
RS Components
8675343 20 Buy Now »
GBP
0.358 0.342 0.298 0.208
Avnet Asia
SMD150F/33-2 0 ··
USD
0.970
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SMD150F/33-2 877 Buy Now »
USD
0.384 0.338 0.338
Heilind Electronics 2
RYPSMD150F/33-2 6,000 Buy Now »
USD
0.263
RYPSMD150F/33-2.P 622 Buy Now »
USD
0.423 0.423 0.423 0.364 0.364
Quest
SMD150F/33-2 629 Buy Now »
USD
0.850 0.680 0.425 0.255 0.255
Area51
SMD150F/33-2 1,000 ··
USD
0.215 0.215 0.215 0.215 0.215
NetSource Technology
SMD150F/33-2 502 ··
Interstate Connecting Components
SMD150F/33-2 6,000 Buy Now »
Abacus Technologies
SMD150F/33-2 1,764 ··
Heilind Asia
RYPSMD150F/33-2 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SMD150F/33-2 Contact ··
Touchstone Systems
SMD150F/33-2 Contact Send RFQ »
SemiconductorPLUS
SMD150F/33-2 Contact ··
XS Micro
SMD150F/33-2 Contact ··

Descriptions

Fuse table 1 5A SMD 3425
RS Components
FUSE, PTC RESET, 33V, 1.5A, 3425, FULL REEL
Newark
PTC Resettable Fuse 40A 33VDC
Component Sense
PolySwitch Resettable Devices
North Star Micro
SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse
Future Electronics
CUT TAPE - POLYSWITCH 33V 1.5A SMD RF0311-000 SMD
Heilind Asia
FUSE, PTC RESET, 33V, 1.5A, 3425, FULL REEL
Farnell
CUT TAPE - POLYSWITCH 33V 1.5A SMD RF0311-000 SMD
Heilind Electronics
FUSE, PTC RESET, 33V, 1.5A, 3425
element14 APAC
PTC Resettable Fuse 40A 33VDC T/R
Avnet
PTC Resettable Fuse 40A 33VDC T/R
Avnet Asia
33V 1.5A-HD 40A MAX
TTI
CUT TAPE - POLYSWITCH 33V 1.5A SMD RF0311-000 SMD
Interstate Connecting Components

Technical Specifications

Voltage Rating (DC) 33 V
Tripping Current 3 A
Current Rating 40 A
Lifecycle Status Active
Size-Length 9.4 mm
ELV Compliant Compliant
Time to Trip 5 s
Size-Height 9.4 mm
Resistance 80 mΩ
Mounting Type Surface Mount
RoHS Compliant
Holding Current 1.5 A
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tape & Reel (TR)
Operating Voltage 33 V

Documents

Tyco Electronics
Datasheet 20 pages 5 years ago
TE Connectivity
Datasheet 1 page 5 years ago
Datasheet 20 pages 2 years ago
Jameco
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 20 pages 5 years ago
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 1 page 9 years ago
Newark
Datasheet 16 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO SMD150F/33-2
TYCO ELECTRONICS SMD150F/33-2
TYC SMD150F/33-2
TE CONN SMD150F/33-2
TYCO ELECTRONICS CORPORATION SMD150F/33-2
TE CONNECTIVITY LTD SMD150F/33-2
TYCO ELEC SMD150F/33-2
TYCO ELECTRO SMD150F/33-2
TYCO ELECTRONICS CORP SMD150F/33-2
TYCO ELECTRONIC SMD150F/33-2
TYCO ELE SMD150F/33-2
TE CONNECT SMD150F/33-2
TYCO ELECT SMD150F/33-2
TE (Tyco) SMD150F/33-2
TE CONNECTIV SMD150F/33-2
TE CONNECTIVITY (TYCO) SMD150F/33-2
TYCO POWER SYSTEMS SMD150F/33-2
TE Connectivity / Circuit Prot SMD150F/33-2
TYCO ELECTRONICS HK LTD SMD150F/33-2
TE Connectivity / Circuit Protection SMD150F/33-2
TYCO INTERNATIONAL SMD150F/33-2
TE Connectivity Energy SMD150F/33-2
TE SENSOR SOLUTIONS SMD150F/33-2
TE Connectivity /CGS Brand SMD150F/33-2
TYCO ELECTRONICS LOGISTICS AG SMD150F/33-2
Tyco Electronics SMD150F/33-2
TE SMD150F/33-2
TE Connectivty SMD150F/33-2

Search for other parts like SMD150 »