Littelfuse SMD100F-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 1.7W 0.12Ohm SMD Solder Pad 2920 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)480 mΩ
Minimum Resistance Initial (Rmin)120 mΩ
Operating Supply Voltage30 V
PackagingTape & Reel
Power Dissipation1.7 W
Resistance480 mΩ
Time to Trip500 ms
Trip Current2.2 A
Voltage Rating30 V
Dimensions
Height3 mm
Width5.44 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMD100F-2.

Future Electronics
Datasheet26 pages7 years ago
Datasheet11 pages1 year ago
element14 APAC
Datasheet20 pages12 years ago
Newark
Datasheet18 pages19 years ago
Littelfuse SCT
Datasheet11 pages4 years ago

Inventory History

3 month trend:
-1.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMD100F-2.

Descriptions

Descriptions of Littelfuse SMD100F-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 1.7W 0.12Ohm SMD Solder Pad 2920 T/R
SMD Series 30 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse
FUSE, RESETTABLE PTC, 30VDC, 1.1A, SMD; Thermistor Mounting: SMD; Product Range: PolySwitch Series; Holding Current: 1.1A; Tripping Current: 2.2A; Voltage Rating: 15VDC; Operating Temperature Min: -40°C; Operating Temperature
Fuse, Ptc Reset, 30V, 1.1A, 2920, Full Reel; Pptc Case Style:2920 (7351 Metric); Product Range:Polyswitch Smd Series; Voltage Rating:30Vdc; Holding Current:1.1A; Tripping Current:2.2A; Time To Trip:0.5S; Current Rating Max:40A Rohs Compliant: Yes |Littelfuse SMD100F-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD100F-2.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current1.1 A
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)480 mΩ
Minimum Resistance Initial (Rmin)120 mΩ
Operating Supply Voltage30 V
PackagingTape & Reel
Power Dissipation1.7 W
Resistance480 mΩ
Time to Trip500 ms
Trip Current2.2 A
Voltage Rating30 V
Dimensions
Height3 mm
Width5.44 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMD100F-2.

Future Electronics
Datasheet26 pages7 years ago
Datasheet11 pages1 year ago
element14 APAC
Datasheet20 pages12 years ago
Newark
Datasheet18 pages19 years ago
Littelfuse SCT
Datasheet11 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant