Littelfuse SMD030F-2

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.7W 3s 1.2Ohm SMD Solder Pad 2920 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Current Rating10 A
Hold Current300 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)4.8 Ω
Minimum Resistance Initial (Rmin)1.2 Ω
Operating Supply Voltage60 V
PackagingTape & Reel
Power Dissipation1.7 W
Time to Trip3 s
Trip Current600 mA
Voltage Rating60 V
Dimensions
Height3.18 mm
Length7.98 mm
Width5.44 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMD030F-2.

Future Electronics
Datasheet26 pages7 years ago
Datasheet11 pages1 year ago
Farnell
Datasheet20 pages12 years ago
Littelfuse SCT
Datasheet11 pages4 years ago

Inventory History

3 month trend:
-14.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMD030F-2.

Descriptions

Descriptions of Littelfuse SMD030F-2 provided by its distributors.

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.7W 3s 1.2Ohm SMD Solder Pad 2920 T/R
PTC Resettable Fuse 10A 3@1.5As 60VDC 1.2 Ohm 2-Pin 2920 T/R
Avnet Japan
SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse
Resettable Fuse, Full Reel; Pptc Case Style:2920 (7351 Metric); Product Range:Polyswitch Smd Series; Voltage Rating:60Vdc; Holding Current:300Ma; Tripping Current:600Ma; Time To Trip:3S; Current Rating Max:10A; External Depth:3.18Mm Rohs Compliant: Yes |Littelfuse SMD030F-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD030F-2.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Current Rating10 A
Hold Current300 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)4.8 Ω
Minimum Resistance Initial (Rmin)1.2 Ω
Operating Supply Voltage60 V
PackagingTape & Reel
Power Dissipation1.7 W
Time to Trip3 s
Trip Current600 mA
Voltage Rating60 V
Dimensions
Height3.18 mm
Length7.98 mm
Width5.44 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMD030F-2.

Future Electronics
Datasheet26 pages7 years ago
Datasheet11 pages1 year ago
Farnell
Datasheet20 pages12 years ago
Littelfuse SCT
Datasheet11 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant