Licefa SMD-BOX N4-6-6-10-10

BOX, SMD, 68X57X15MM, B+L=BLACK; Box Material:Conductive Plastic; External Height:19mm; External Width:85mm; External De...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M8571 18 Buy Now »
USD
3.17 3.17 2.86 2.27 2.27
Farnell
9584277 73 Buy Now »
GBP
1.43 1.35 1.35 1.35 1.35
element14 APAC
9584277 0 ยทยท
SGD
4.24 3.25 3.25 3.25 3.25

Descriptions

BOX, SMD, 68X57X15MM, B+L=BLACK; Box Material:Conductive Plastic; External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Imperial:3.35"; External Width - Metric:85mm; External Depth - Imperial:2.48"; External Depth - Metric:63mm; SVHC:No SVHC (18-Jun-2012); Colour:Black; External Depth:63mm; External Height:19mm; External Width:85mm; Height:15mm; Internal Depth - Metric:57mm; Internal Width - Metric:68mm
element14 APAC
BOX, SMD, 68X57X15MM, B+L=BLACK; Box Material:Conductive Plastic; External Height:19mm; External Width:85mm; External Depth:63mm; SVHC:No SVHC (15-Dec-2010); Colour:Black; Height:15mm; Internal Depth - Metric:57mm; Internal Width - ;RoHS Compliant: NA
Newark
BOX, SMD, 68X57X15MM, B+L=BLACK; Box Material:Conductive Plastic; External Height:19mm; External Width:85mm; External Depth:63mm; SVHC:No SVHC (15-Dec-2010); Colour:Black; Height:15mm; Internal Depth:57mm; Internal Width:68mm; Material:
Farnell

Technical Specifications

RoHS Not Applicable
Size-Height 15 mm
Color Black
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 10 years ago
Datasheet 16 pages 11 years ago

Images


Search for other parts like SMD-BOX N4 »