Licefa SMD-BOX N3-6-6-10-10

BOX, SMD, 41X37X15MM, B+L=BLACK; Box Type:Conductive; Box Material:Dissipative Plastic; External Height:18.5mm; External...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M8564 8 Buy Now »
USD
2.91 2.91 2.61 1.62 1.62
Farnell
9584129 8 Buy Now »
GBP
1.15 1.09 1.09 1.09 1.09
element14 APAC
9584129 8 Buy Now »
SGD
3.41 2.61 2.61 2.61 2.61
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SMD-BOX N3-6-6-10-10 Contact ยทยท

Descriptions

BOX, SMD, 41X37X15MM, B+L=BLACK; Box Type:Conductive; Box Material:Dissipative Plastic; External Height:18.5mm; External Width:42.5mm; External Depth:58mm; SVHC:No SVHC (18-Jun-2010); Colour:Black; Height:15mm; Internal Depth:41mm; Internal Width:37mm; Material:
Farnell
BOX, SMD, 41X37X15MM, B+L=BLACK; Box Type:Conductive; Box Material:Dissipative Plastic; External Height:18.5mm; External Width:42.5mm; External Depth:58mm; SVHC:No SVHC (18-Jun-2010); Colour:Black; Height:15mm; Internal Depth:41mm; ;RoHS Compliant: NA
Newark
BOX, SMD, 41X37X15MM, B+L=BLACK; Box Type:Conductive; Box Material:Dissipative Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Width - Metric:42.5mm; SVHC:No SVHC (20-Jun-2011); Colour:Black; External Depth:58mm; External Height:18.5mm; External Width:42.5mm; Height:15mm; Internal Depth - Metric:41mm; Internal Width - Metric:37mm
element14 APAC

Technical Specifications

Size-Height 15 mm
Color Black
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 10 years ago
Datasheet 16 pages 10 years ago

Images


Search for other parts like SMD-BOX N3 »