Littelfuse SMCJ9.0

SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 9V, DO-214AB
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage10 V
Clamping Voltage16.17 V
CompositionZener
Leakage Current10 µA
Max Breakdown Voltage11.605 V
Max Operating Temperature150 °C
Max Reverse Leakage Current10 µA
Max Surge Current97.4 A
Min Breakdown Voltage9.495 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage9 V
PackagingTape and Reel
Peak Pulse Current97.4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage10 V
Reverse Standoff Voltage9 V
Reverse Voltage9 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)9 V
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ9.0.

Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMCJ9.0.

Related Parts

Descriptions

Descriptions of Littelfuse SMCJ9.0 provided by its distributors.

SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 9V, DO-214AB
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,9V V(RWM),DO-214AB / SMC
TVS DIODE 1.5KW 9V 10% UNI DO-214AB
TVS Diode 1500W UL SMT Uni 10%

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage10 V
Clamping Voltage16.17 V
CompositionZener
Leakage Current10 µA
Max Breakdown Voltage11.605 V
Max Operating Temperature150 °C
Max Reverse Leakage Current10 µA
Max Surge Current97.4 A
Min Breakdown Voltage9.495 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage9 V
PackagingTape and Reel
Peak Pulse Current97.4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage10 V
Reverse Standoff Voltage9 V
Reverse Voltage9 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)9 V
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ9.0.

Littelfuse SCT
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant