Vishay Semiconductor SMCJ6.5C-E3/57T

Tvs Bidirect 1.5KW 6.5V 10% Smc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.22 V
Clamping Voltage12.3 V
DirectionBidirectional
Leakage Current1 mA
Max Breakdown Voltage7.98 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Surge Current200 A
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage6.5 V
Peak Pulse Current122 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage7.22 V
Reverse Standoff Voltage6.5 V
Test Current10 mA
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCJ6.5C-E3/57T.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.202
$ 0.202
Stock
3,640
486,833
486,833
Authorized Distributors
0
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.22 V
7.22 V
7.22 V
Clamping Voltage
12.3 V
11.2 V
11.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
122 A
133.9 A
133.9 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMCJ6.5C-E3/57T.

Descriptions

Descriptions of Vishay Semiconductor SMCJ6.5C-E3/57T provided by its distributors.

TVS BIDIRECT 1.5KW 6.5V 10% SMC
TVS DIODE 6.5VWM 12.3VC DO214AB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.22 V
Clamping Voltage12.3 V
DirectionBidirectional
Leakage Current1 mA
Max Breakdown Voltage7.98 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Surge Current200 A
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage6.5 V
Peak Pulse Current122 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage7.22 V
Reverse Standoff Voltage6.5 V
Test Current10 mA
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCJ6.5C-E3/57T.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago