Vishay SMCJ54CA-E3/9AT

Transient Suppressor Diode, single, bidirectional, 54V V(Rwm), do-214Ab/Smc |Vishay SMCJ54CA-E3/9AT
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage60 V
Clamping Voltage87.1 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage60 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage54 V
Peak Pulse Current17.2 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage60 V
Reverse Standoff Voltage54 V
Test Current1 mA
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ54CA-E3/9AT.

Upverter
Datasheet5 pages4 years ago
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.185
$ 0.185
Stock
59,148
342,077
342,077
Authorized Distributors
4
12
12
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
60 V
60 V
60 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.2 A
17.2 A
17.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMCJ54CA-E3/9AT.

Descriptions

Descriptions of Vishay SMCJ54CA-E3/9AT provided by its distributors.

Transient Suppressor Diode,single,bidirectional,54V V(Rwm),do-214Ab/Smc |Vishay SMCJ54CA-E3/9AT
Diode TVS Single Bi-Dir 54V 1.5KW 2-Pin SMC T/R
TVS DIODE 54VWM 87.1VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage60 V
Clamping Voltage87.1 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage60 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage54 V
Peak Pulse Current17.2 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage60 V
Reverse Standoff Voltage54 V
Test Current1 mA
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ54CA-E3/9AT.

Upverter
Datasheet5 pages4 years ago
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago