Diodes Inc. SMCJ5.0A-13-F

Tvs Diode, 1.5Kw, 5V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ5.0A-13-F

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Capacitance7 nF
Clamping Voltage9.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage3.5 V
Leakage Current1 mA
Max Breakdown Voltage7.07 V
Max Operating Temperature150 °C
Max Output Current163 A
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 mA
Max Surge Current200 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current163 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)51 V
Working Voltage5 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ5.0A-13-F.

Newark
Datasheet6 pages9 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Datasheet6 pages11 years ago
Datasheet4 pages16 years ago
TME
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet6 pages11 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+12.71%

Alternate Parts

Price @ 1000
$ 0.3
$ 0.214
$ 0.192
$ 0.235
Stock
621,493
384,870
86,596
23,930
Authorized Distributors
11
15
3
9
Polarity
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
-
Number of Bidirectional Channels
-
-
-
-
Breakdown Voltage
6.4 V
7.23 V
6.4 V
6.7 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
9.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
163 A
163 A
163 A
171 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMCJ5.0A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMCJ5.0A-13-F provided by its distributors.

Tvs Diode, 1.5Kw, 5V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ5.0A-13-F
SMCJ5.0A Series 1500 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin SMC T/R
PROTECTION TVS UNIDIRECTIONAL SLOTTED OPTICAL SWITCH TRA<CA
1500W Surface Mount Transient Voltage Suppressor, 1000µA, 5V
Diodes Inc SCT
TVS DIODE, 1.5KW, 5V, UNIDIR, SMC;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ5.0A13F

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Capacitance7 nF
Clamping Voltage9.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage3.5 V
Leakage Current1 mA
Max Breakdown Voltage7.07 V
Max Operating Temperature150 °C
Max Output Current163 A
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 mA
Max Surge Current200 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current163 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)51 V
Working Voltage5 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ5.0A-13-F.

Newark
Datasheet6 pages9 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Datasheet6 pages11 years ago
Datasheet4 pages16 years ago
TME
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet6 pages11 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago