Vishay SMCJ40A-E3/57T

1500 W DO-214AB 40 V Uni Directional SMT Transient Voltage Suppressor Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage44.4 V
Clamping Voltage64.5 V
Current23 A
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage49.1 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current23.3 A
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage40 V
PackagingCut Tape
Peak Pulse Current23.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Rating1.5 kW
Reverse Breakdown Voltage44.4 V
Reverse Standoff Voltage40 V
TerminationSMD/SMT
Test Current1 mA
Voltage40 V
Voltage Rating (DC)40 V
Working Voltage3.5 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ40A-E3/57T.

Newark
Datasheet6 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-28.56%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.267
$ 0.267
Stock
864,149
513,214
513,214
Authorized Distributors
14
8
8
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
44.4 V
44.4 V
44.4 V
Clamping Voltage
64.5 V
84 V
84 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
23.3 A
119 A
119 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMCJ40A-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SMCJ40A-E3/57T provided by its distributors.

1500 W DO-214AB 40 V Uni Directional SMT Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin SMC T/R - Tape and Reel
TVSS,Network,For Data/Comm, Industrial Equip,23.3A,SMD,Solder Term,SMCJ Series
1.5Kw,30V 5%,bidir,smc Tvs Rohs Compliant: Yes
DIO,TVS,SMCJ40A,40V,SMC 1500W,UNIDIRECTIONAL DO-214AB PKG
TVS Diode Temperature range: -55 ... +175 °C Design: 1 Channel Housing type: DO-201 Polarity: Uni-directional
TVS DIODE 40VWM 64.5VC DO214AB
French Electronic Distributor since 1988
TVS DIODE, 1.5KW, 40V, UNIDIR, DO-214AB; Product Range: TRANSZORB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 44.4V; Breakdown Voltage Max: 49.1V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ40A-E3/57T.

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage44.4 V
Clamping Voltage64.5 V
Current23 A
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage49.1 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current23.3 A
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage40 V
PackagingCut Tape
Peak Pulse Current23.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Rating1.5 kW
Reverse Breakdown Voltage44.4 V
Reverse Standoff Voltage40 V
TerminationSMD/SMT
Test Current1 mA
Voltage40 V
Voltage Rating (DC)40 V
Working Voltage3.5 V
Dimensions
Height2.42 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ40A-E3/57T.

Newark
Datasheet6 pages15 years ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago