Vishay Semiconductor SMCJ36CHE3/57T

Tvs 1.5KW Bidir 36V 10% Smc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Technical
Breakdown Voltage40 V
Clamping Voltage64.3 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current23.3 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Operating Supply Voltage36 V
Peak Pulse Current23.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage36 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCJ36CHE3/57T.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
4,750
3,753,383
3,753,383
Authorized Distributors
0
13
13
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
40 V
40.6 V
40.6 V
Clamping Voltage
64.3 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
23.3 A
28.1 A
28.1 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMCJ36CHE3/57T.

Descriptions

Descriptions of Vishay Semiconductor SMCJ36CHE3/57T provided by its distributors.

TVS 1.5KW BIDIR 36V 10% SMC
TVS DIODE 36VWM 64.3VC DO214AB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Technical
Breakdown Voltage40 V
Clamping Voltage64.3 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current23.3 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Operating Supply Voltage36 V
Peak Pulse Current23.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage36 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCJ36CHE3/57T.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago