Try the Octopart BOM Tool! Ad
octopart.com

Vishay Semiconductor SMCJ36CA-E3/57T

1500 W 36 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SMCJ36CA-E3/57T 11,900 Buy Now »
USD
0.235 0.188
Digi-Key 2
SMCJ36CA-E3/57TGICT-ND 22 Buy Now »
USD
0.650 0.560 0.418 0.388 0.388
SMCJ36CA-E3/57TGITR-ND 0 ··
USD
0.319 0.210
Verical 2
SMCJ36CA-E3/57T 46,750 Buy Now »
USD
0.159 0.159
SMCJ36CA-E3/57T 67 Buy Now »
USD
0.344 0.344 0.344
Chip One Stop Japan 2
C1S803601193779 67 Buy Now »
CNY
3.74 1.69 1.69 1.69
C1S803601001104 46,750 Buy Now »
CNY
1.42 1.25
Arrow
SMCJ36CA-E3/57T**MULT1 67 Buy Now »
USD
0.405 0.350 0.274 0.209 0.209
Newark 2
05R5848 712 Buy Now »
USD
0.644 0.455 0.324 0.243 0.243
77K6625 0 ··
USD
0.207
Chip One Stop Global 2
C1S803601193779 67 Buy Now »
USD
0.500 0.226 0.226 0.226
C1S803601001104 46,750 Buy Now »
USD
0.204 0.180
TTI
SMCJ36CA-E3/57T 21,250 Buy Now »
USD
0.225 0.225
Allied Electronics
70217397 27 Buy Now »
USD
0.519 0.519 0.483 0.393 0.384
Future Electronics
SMCJ36CA-E3/57T 0 ··
USD
1.000 0.990 0.885 0.730 0.730
Avnet Europe
SMCJ36CA-E3/57T 51,000 Buy Now »
USD
0.126
Rutronik
DTRL7967 2,550 Buy Now »
USD
0.179 0.154
Avnet Asia
SMCJ36CA-E3/57T 0 ··
USD
0.144
RS Components
6517992 820 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
SMCJ36CA-E3/57T 3,400 ··
USD
0.228 0.228
Chip 1 Exchange
SMCJ36CA-E3/57T Yes ··
STLAA.com
SMCJ36CAE357T 630 ··
Abacus Technologies
SMCJ36CA-E3/57T 6,000 ··
Ewing Components
SMCJ36CA-E3/57T 41,000 Send RFQ »
GreenTree Electronics
SMCJ36CA-E3/57T 44,814 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SMCJ36CA-E3/57T Contact ··
Touchstone Systems
SMCJ36CA-E3/57T Contact Send RFQ »
XS Micro
SMCJ36CA-E3/57T Contact ··
TransparentC
SMCJ36CA-E3/57T Contact Send RFQ »

Descriptions

TVS DIODE, 1.5KW, 36V, DO-214AB
Farnell
Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R
Avnet Asia
1.5KW 36VWM 5% BI DO214AB
TTI
TVS DIODE 36VWM 58.1VC SMC
Digi-Key
Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R
Chip One Stop Japan
Suppressor; 40 V (Min.); 58.1 V (Max.);1500 W (Min.); 200 A; Surface Mount
Allied Electronics
Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R
Avnet Europe
Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R
Chip One Stop Global
Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R
Avnet
Diode TVS Single Bi-Dir 36V 1.5KW Automotive 2-Pin SMC T/R
Verical
DO-214AB (SMC)
Epart123
1500 W 36 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Future Electronics
TVS DIODE, 1.5KW, 36V, DO-214AB, FULL REEL
Newark
Diode TVS SMCJ36CA-E3
RS Components
TRANSIL BI 1,5KW 43V SMC
Rutronik
Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R
North Star Micro
TVS DIODE, 1.5KW, 36V, DO-214AB
element14 APAC

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 8.13 mm
Mounting Type Surface Mount
Number of Pins 2
Size-Width 6.22 mm
Voltage Rating (DC) 36 V
Lead-Free Status Lead Free
RoHS Compliant
Size-Height 2.62 mm
Power Rating 1.5 kW

Documents

Future Electronics
Datasheet 6 pages 8 years ago
Datasheet 5 pages 4 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 5 pages 3 years ago
Verical
Datasheet 6 pages 7 years ago
Farnell
Datasheet 5 pages 1 year ago
Arrow
Datasheet 5 pages 4 years ago
Digi-Key
Datasheet 6 pages 9 years ago
Jameco
Datasheet 7 pages 8 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Newark
Datasheet 5 pages 2 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

GENERAL SEMICONDUCTOR SMCJ36CA-E3/57T
VISHAY GENERAL SEMICONDUCTOR SMCJ36CA-E3/57T
GEN SEMI SMCJ36CA-E3/57T
General Semiconductor / Vishay SMCJ36CA-E3/57T
Vishay/Semiconductors SMCJ36CA-E3/57T
VishaySem SMCJ36CA-E3/57T
VISHAY SEMICONDUCTOR DIODES DIVISION SMCJ36CA-E3/57T
VISHAY - GENERAL SEMI SMCJ36CA-E3/57T
VISHAY SEMICONDUCTOR OPTO DIVISION SMCJ36CA-E3/57T
VISHAY SEMI SMCJ36CA-E3/57T
GEN SEMI/VISHAY SMCJ36CA-E3/57T
VISHAY/GENERAL SEMICONDUCT0R SMCJ36CA-E3/57T
VISHAY SE SMCJ36CA-E3/57T
VISHAY SEMICONDUCTOR DIOD SMCJ36CA-E3/57T
VISHAY SEMICONDUCTOR PDD SMCJ36CA-E3/57T
VISHAYSEMICOND SMCJ36CA-E3/57T
VISHAY SEMICONDUCTOR SSP OPTO SMCJ36CA-E3/57T
VISHAY SEMICONDUCTOR ITALIANA SMCJ36CA-E3/57T
Vishay General Semiconductors SMCJ36CA-E3/57T

Search for other parts like SMCJ36 »