Littelfuse SMCJ36A

SMCJ Series 6.5 W 44.2 V Uni-Directional Surface Mount TVS Diode - SMC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40 V
Clamping Voltage58.1 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage44.2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation6.5 W
Max Reverse Leakage Current1 µA
Max Surge Current25.9 A
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage36 V
Peak Pulse Current25.9 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
Reverse Voltage36 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Height2.417 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ36A.

Farnell
Datasheet6 pages8 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages9 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago
Newark
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-23.68%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.19
$ 0.19
Stock
521,112
2,786,857
2,786,857
Authorized Distributors
18
14
14
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
40 V
40 V
40 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
25.9 A
25.8 A
25.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMCJ36A.

Related Parts

Descriptions

Descriptions of Littelfuse SMCJ36A provided by its distributors.

SMCJ Series 6.5 W 44.2 V Uni-Directional Surface Mount TVS Diode - SMC
SMCJ36A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB | Littelfuse SMCJ36A
Tvs Diode, 1.5Kw, 36V, Do-214Ab; Product Range:Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:36V; Clamping Voltage Max:58.1V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:40V Rohs Compliant: Yes |Littelfuse SMCJ36A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 25.9 / Breakdown Voltage Min. V = 40 / Breakdown Voltage Max. V = 44.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ36A.

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40 V
Clamping Voltage58.1 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage44.2 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation6.5 W
Max Reverse Leakage Current1 µA
Max Surge Current25.9 A
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage36 V
Peak Pulse Current25.9 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
Reverse Voltage36 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Height2.417 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ36A.

Farnell
Datasheet6 pages8 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages9 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago
Newark
Datasheet6 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant