Microchip SMCJ350E3/TR13

Uni-Directional TVS _ SMCJ (DO-214AB)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Voltages Monitored1
PackagingDigi-Reel®
ResetActive Low
Reset Timeout100 ms
Threshold Voltage2.63 V
TypeSimple Reset/Power-On Reset

Documents

Download datasheets and manufacturer documentation for Microchip SMCJ350E3/TR13.

Electro Sonic
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SMCJ350E3/TR13.

Descriptions

Descriptions of Microchip SMCJ350E3/TR13 provided by its distributors.

Uni-Directional TVS _ SMCJ (DO-214AB)
Diode TVS Single Uni-Dir 1.5KW 2-Pin DO-214AB T/R
Tvs 1500W, Stand-Off Voltage = 350V, +/- 10%, Uni-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ350E3/TR13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ350E3-TR13

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Voltages Monitored1
PackagingDigi-Reel®
ResetActive Low
Reset Timeout100 ms
Threshold Voltage2.63 V
TypeSimple Reset/Power-On Reset

Documents

Download datasheets and manufacturer documentation for Microchip SMCJ350E3/TR13.

Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements